MIKROE-4195

Mikroe
932-MIKROE-4195
MIKROE-4195

Mfr.:

Description:
Optical Sensor Development Tools Barcode 2 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,32 € 124,32 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471607000
CAHTS:
8471600020
USHTS:
8471608000
JPHTS:
847160000
MXHTS:
8471600403
BRHTS:
84716059
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Barcode 2 Click

Mikroe Barcode 2 Click features a computerized image recognition system compliant with various 1D and 2D barcode protocols. Mikroe Barcode 2 Click features a barcode decoder chip that delivers superior performance and solid reliability with low power consumption. The barcode decoder chip features excellent near-field reading, wide-viewing angle, and snappy reading. The chip also offers performance in decoding poor-quality and damaged barcodes for greater efficiency and convenience in barcode scanning. The board is ideal for emerging mobile phone-based barcode applications, like coupons, e-tickets, boarding passes, and traditional applications.