MIKROE-4142

Mikroe
932-MIKROE-4142
MIKROE-4142

Mfr.:

Description:
Pressure Sensor Development Tools Pressure 10 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure Sensor
HSPPAD042A
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: GPIO, I2C, SPI
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Pressure 10 Click

Mikroe Pressure 10 Click features an ALPS Electric HSPPAD042A digital interface barometric pressure sensor based on the piezoresistive bridge. The Mikroe Pressure 10 Click uses SPI and I2C communication protocols for interfacing with a wide range of MCUs. This board offers accurate temperature readings and is used in a wide range of battery-powered and portable applications. This Mikroe board has low power consumption and supports averaging and filtering for lower noise and a FIFO function. These features make the Pressure 10 ideal for developing applications that rely on barometric pressure measurements.