MMS101 Eval Kit

Mitsumi
472-MMS101EVALKIT
MMS101 Eval Kit

Mfr.:

Description:
Pressure Sensor Development Tools Miniature 6-Axis Force Torque Sensor Evaluation Kit, Single

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 27/03/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.118,00 € 1.118,00 €

Product Attribute Attribute Value Select Attribute
Mitsumi
Product Category: Pressure Sensor Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Evaluation Kits
Force Sensor
3.8 V to 14 V
Poly Bags
Brand: Mitsumi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Pressure Sensor Development Tools
Series: MMS101
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MEMS
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

MMS101 Evaluation Kit

Mitsumi MMS101 Evaluation Kit allows the end-user to evaluate the features and functionalities of the ultra-small MMS101 digital force and torque sensor. This miniature 6-axis sensor measures force and torque in three orthogonal axes. The module consists of a microelectromechanical systems (MEMS) piezoresistive (PRT) sensor integrated onto a metal flexure along with multiple analog front-end (AFE) ICs. This sensor is ideal for robotic applications where the detection of small forces and torque moments are required. The MMS101 eval kit from Mitsumi is intended for verification of operation and permits sensor data logging via a PC. The kit includes a 6-axis force sensor, a conversion board, an interconnecting cable, and an evaluation board.