4636

Adafruit
485-4636
4636

Mfr.:

Description:
Temperature Sensor Development Tools Adafruit Sensirion SHTC3 Temperature & Humidity Sensor - STEMMA QT / Qwiic

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
114
Expected 27/04/2026
260
160
Expected 19/05/2026
100
Expected 28/05/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Temperature Sensor Development Tools
RoHS:  
Development Boards
Humidity, Temperature Sensor
SHTC3 sensor
3 V to 5 V
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9025801000
ECCN:
EAR99

Sensirion SHTC3 Temperature & Humidity Sensor

Adafruit Sensirion SHTC3 Temperature and Humidity Sensor features a true I2C interface that provides interfacing with only two wires (plus power and ground). This sensor offers ±2% relative humidity, ±0.2°C accuracy, and has an I2C interface on address 0x70. The SHTC3 sensor has a breakout board, supporting circuitry such as pullup resistors and capacitors, and Qwiic compatible STEMMA QT connectors for the I2C bus. The breakout board also includes a voltage regulator and level-shifting circuitry.