MIKROE-4879

Mikroe
932-MIKROE-4879
MIKROE-4879

Mfr.:

Description:
Temperature Sensor Development Tools Thermo 21 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
ADT7301
3.3 V to 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
For Use With: Environmental Monitoring, Process Control
Interface Type: SPI
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9025198085
ECCN:
EAR99

Thermo 21 Click

Mikroe Thermo 21 Click implements the ADT7301 temperature sensor and provides an accurate temperature measurement. The Analog Devices ADT7301 high-precision digital temperature sensor houses an on-chip temperature sensor, a 13-bit A/D converter, a reference circuit, and serial interface logic functions in a SOT-23 package. The Thermo 21 Click is characterized by its high accuracy (up to ±0.5°C typical) and high resolution of 0.03125°C. The device utilizes a configurable SPI interface to transfer temperature data to the host controller. The Mikroe Thermo 21 Click is suitable for process control, environmental monitoring, domestic appliances, electronic test equipment, or other temperature measurement applications.