+ 60 C Gateways

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

Hilscher Gateways netTAP 100 Device to Device, PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to RS232/422/485
20Expected 29/09/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 151 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP
19Expected 11/09/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
HMS Networks Gateways Ewon Flexy 205 Base Unit, 2x Ext Card Slots, 4-ports RJ45 10/100Mb LAN (1 WAN configurable)
19On Order
Min.: 1
Mult.: 1

Gateways 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk

Hilscher Gateways netTAP 100 Device to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to DeviceNet
10Expected 29/09/2026
Min.: 1
Mult.: 1

2 Port Ethernet, Serial 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 151 Controller to Device PROFINET IO EtherNet/IP EtherCAT Open Modbus/TCP Powerlink Sercos to EtherNet/IP Open Modbus/TCP
10Expected 11/09/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - Ethernet
5Expected 07/10/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each

Hilscher Gateways netTAP 50 DeviceNet - RS 232/422/485
5Expected 29/09/2026
Min.: 1
Mult.: 1

Gateway 2 Port Ethernet, USB 18 VDC 30 VDC 0 C + 60 C 100 mm x 52 mm x 70 mm Each
KUNBUS Gateways RevPi Gate EtherNet/IP - Adapter
7Expected 18/09/2026
Min.: 1
Mult.: 1

Expansion Modules 100 Mb/s 2 Port 24 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
KUNBUS Gateways RevPi Gate EtherCAT - SubDevice
7Expected 02/10/2026
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port 26 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
HMS Networks Gateways Ewon Flexy 205 Ind. Router Class1Div2
4Expected 21/09/2026
Min.: 1
Mult.: 1

Gateways ARM9 10 Hz 4 Port 12 V 24 V - 25 C + 60 C 133 mm x 122 mm x 55 mm Bulk
Advantech Gateways Intel Atom x7211RE IoT Gateway
3Expected 12/11/2026
Min.: 1
Mult.: 1

Gateways 4 Port USB 10 V 30 V - 20 C + 60 C 100 mm x 70 mm x 41.5 mm
KUNBUS Gateways RevPi Gate PROFIBUS - Slave Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Gateways 100 Mb/s 2 Port 25 VDC 0 C + 60 C 111 mm x 23 mm x 96 mm Blister Pack
Phoenix Contact Gateways FL PN/PN SDIO 2TX/2TX Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
- 25 C + 60 C
Banner Engineering Gateways Asset Monitoring Gateway; 2.4 GHz ISM Radio; 4G LTE CATM1/NB-IoT Multi-Carrier [Europe Only]; CLOUD ID Auto-detect Wireless Devices; Power Supply & Ethernet Cable Included Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

Development Kits - 20 C + 60 C
Siemens Gateways SCALANCE LPE9403 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
Gateways ARM Cortex A8 1.4 GHz 10 Mb/s, 100 Mb/s, 1000 Mb/s 3 x RJ45, 1 x SFP, 2 x USB Ethernet, SFP, USB 19.2 V 28.8 V - 40 C + 60 C 134 mm x 147 mm x 127 mm
Eurotech Gateways ReliaGATE 10-05 (IoT Gateway) - Freescale i.MX285, 427MHz 1 core, 512MB DDR3, 4GB eMMC, 1x 10/100 Eth, 1x USB 2.0, 1xRS232, 1x RS485, No Cell, No WiFi, No BLE, -20 to +70C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinstallation - Bulk p Non-Stocked
Min.: 100
Mult.: 100

IoT Gateways i.MX285 454 MHz 100 Mb/s 1 Ethernet, 1 USB, 2 Serial Ethernet, Radio, Serial, USB 9 V 36 V 0 C + 60 C 112 mm x 68 mm x 37 mm
Eurotech Gateways ReliaGATE 10-05 (IoT Gateway) - Freescale i.MX285, 427MHz 1 core, 512MB DDR3, 4GB eMMC, 1x 10/100 Eth, 1x USB 2.0, 1xRS232, 1x RS485, 2G internal modem, No WiFi, No BLE, -20 to +70C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinstallatio Non-Stocked
Min.: 100
Mult.: 100

IoT Gateways i.MX285 454 MHz 100 Mb/s 1 Ethernet, 1 USB, 2 Serial Ethernet, Radio, Serial, USB 9 V 36 V 0 C + 60 C 112 mm x 68 mm x 37 mm
Eurotech Gateways ReliaGATE 10-05 (IoT Gateway) - i.MX285, 427MHz 1 core, 512MB DDR3, 4GB eMMC, 1x 10/100 Eth, 1x USB 2.0, 1xRS232, 1x RS485, No Cell, WiFi, BLE, -20 to +70C, Yocto-based Linux preinstallation + ESF + Oracle JVM preinstallation - Bulk package, no acces Non-Stocked
Min.: 100
Mult.: 100

IoT Gateways i.MX285 454 MHz 100 Mb/s 1 Ethernet, 1 USB, 2 Serial Ethernet, Radio, Serial, USB 9 V 36 V 0 C + 60 C 112 mm x 68 mm x 37 mm
Eurotech Gateways ReliaGATE 20-25 (IoT Gateway) - Intel E3815, 1.46GHz, 1 core, 2GB 1067MHz (DDR3L), 8GB eMMC, 2x GbE, 1x USB 2.0, 2x USB 3.0, 2x RS232/485, 1x CAN, No Cell, No GPS, No WiFi, No BLE, -20 to +60C, Yocto-based Linux preinstallation + ESF + Oracle JVM pre Non-Stocked
Min.: 50
Mult.: 50

IoT Gateways E3815 1.46 GHz 1 Gb/s 2 Ethernet, 3 Serial, 3 USB, 6 Digital I/O Audio, CAN, DIO, Ethernet, Radio, Serial, USB, Vid 7 V 35 V - 20 C + 60 C 192 mm x 131 mm x 52 mm
Weidmuller Gateways WI-I/O-9-U3-869, 869.525MHz*, 869.875MHz* a, 5mW-500mW* (*depending on locale) Wireless Mesh Networking I/O and Gateway with IoT Connectivity, Long-range, Scalable Non-Stocked
Min.: 2
Mult.: 2

Gateways 869 MHz 115.2 kb/s Serial 10.8 VDC 30 VDC - 40 C + 60 C 180 mm x 150 mm x 35 mm
Phoenix Contact Gateways TC CLOUD CLIENT 1002-TX/TX Non-Stocked
Min.: 1
Mult.: 1
Ethernet Routers 100 Mb/s 2 Port Ethernet 24 V 24 V 0 C + 60 C
Phoenix Contact Gateways TC CLOUD CLIENT 1002-4G Non-Stocked
Min.: 1
Mult.: 1
Ethernet Routers 100 Mb/s 2 Port Ethernet 24 V 24 V 0 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products Non-Stocked
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 20 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products Non-Stocked
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 30 C + 60 C
Digi Gateways Connect port IP/Xbee RF/DiN Products Non-Stocked
Min.: 1
Mult.: 1

230 kb/s 1 Ethernet, 1 RS-232, 2 USB Ethernet, RS-232, USB 9 V 30 V - 30 C + 60 C