+ 60 C Gateways

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Processor Type Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
HMS Networks Gateways Midea Commercial & VRF systems to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Mitsubishi Electric to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateways OCPP-Modbus TCP&RTU -20 devices

Modbus Gateways 10 Mb/s, 100 Mb/s 1 x RJ45, 1 x Modbus Serial 24 VAC, 9 VDC 36 VDC 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways Samsung NASA units to Modbus RTU Interface - 1 unit

AC Gateways 9.6 kb/s 1 x Modbus RTU Serial 0 C + 60 C 93 mm x 53 mm x 58 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 10 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 20 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 60 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to BACnet IP & MS/TP Server Gateway - 120 devices

BACnet Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x BACnet IP, 1 x BACnet MSTP, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways Daikin AC Domestic units to KNX Interface - 1 unit

AC Gateways 2.4 GHz - 25 C + 60 C 59 mm x 36 mm x 21 mm Bulk
HMS Networks Gateways Daikin AC Domestic units to KNX Interface with binary inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateways Daikin VRV and Sky systems to KNX Interface with binary inputs - 1 unit

AC Gateways - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Fujitsu RAC and VRF systems to KNX Interface with binary inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Haier Commercial & VRF systems to KNX Interface - 8 units

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Haier Commercial & VRF systems to KNX Interface - 16 units

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Haier Commercial & VRF systems to KNX Interface - 64 units

AC Gateways 29 V 29 V 0 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Hisense VRF systems to KNX Interface with binary inputs - 1 unit

Hisense to KNX Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways Hitachi Commercial & VRF systems to KNX Interface with binary inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 71 mm x 71 mm x 27 mm Bulk
HMS Networks Gateways M-BUS to KNX TP Gateway - 10 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to KNX TP Gateway - 20 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to KNX TP Gateway - 60 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways M-BUS to KNX TP Gateway - 120 devices

M-Bus Gateways 10 Mb/s, 100 Mb/s 1 x Console, 1 x Ethernet, 1 x KNX, 1 x M-Bus, 1 x USB Ethernet, Serial 24 V 24 V 0 C + 60 C 90 mm x 88 mm x 56 mm Bulk
HMS Networks Gateways Mitsubishi Electric to KNX Interface - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 36 mm x 21 mm Bulk
HMS Networks Gateways Panasonic Air to Water (Aquarea H) to KNX Interface - 1 unit

AC Gateways 29 V 29 V 0 C + 60 C 100 mm x 70 mm x 28 mm Bulk
HMS Networks Gateways Panasonic Etherea AC units to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk
HMS Networks Gateways Panasonic ECOi and PACi systems to KNX Interface with Binary Inputs - 1 unit

AC Gateways 29 V 29 V - 25 C + 60 C 59 mm x 45 mm x 21 mm Bulk