0 C Managed Ethernet Switches

Results: 106
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Ports Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Power Consumption Operating Supply Current Dimensions
Lantronix Managed Ethernet Switches MANAGED SWITCH, 20-PORT GIGABIT + 4 SFP/RJ COMBO + 2 100/1000 SFP 1In Stock
Min.: 1
Mult.: 1

20 x RJ45, 4 x JR45/SFP Combo, 2 x SFP 52 Gb/s Ethernet 100 VAC 240 VAC 0 C + 50 C 442 mm x 211 mm x 44 mm
Schneider Electric Managed Ethernet Switches Modicon Managed Switch 4TX
3In Stock
Min.: 1
Mult.: 1

4 x RJ45 10 Mb/s, 100 Mb/s Ethernet 12 V 24 V 0 C + 60 C 5 W 111 mm x 57 mm x 138 mm
Schneider Electric Managed Ethernet Switches Modicon Managed Switch 4TX/2FX-MM
4In Stock
Min.: 1
Mult.: 1

4 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet, Fiber Optic 12 V 24 V 0 C + 60 C 7 W 137.5 mm x 103.5 mm x 57 mm
Hirschmann Managed Ethernet Switches Managed 20-port Full Gigabit 19" Switch with PoEP 1In Stock
Min.: 1
Mult.: 1
16 x RJ45, 4 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 1 Gb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 35 W 448 mm x 345 mm x 44 mm


Phoenix Contact Managed Ethernet Switches FL SWITCH 2008 32In Stock
7Expected 04/08/2026
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C 180 mA


Phoenix Contact Managed Ethernet Switches FL SWITCH 2108 74In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 32 V 0 C + 60 C 275 mA
Phoenix Contact Managed Ethernet Switches FL NAT 2008 30In Stock
Min.: 1
Mult.: 1
8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C
Siemens Managed Ethernet Switches SCALANCE XR328-4C WG 230V AC 3In Stock
Min.: 1
Mult.: 1

28 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 85 VAC 264 VAC 0 C + 60 C 150 mA 483 mm x 44 mm x 177 mm
Hirschmann Managed Ethernet Switches 5x FE TX, 12-24 V DC, 0-60C, Lite Managed 8In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 9.6 V 32 V 0 C + 60 C 1.8 W 114 mm x 79 mm x 25 mm
Hirschmann Managed Ethernet Switches SFP Fiberoptic Gigabit Ethernet Transceiver LH 2In Stock
2Expected 14/08/2026
Min.: 1
Mult.: 1

8 x RJ45, 2 x Fiber Optic, 1 x USB Type-C 1 Gb/s Ethernet, Fiber Optic, USB Type-C 12 V 24 V 0 C + 60 C 8 W 138 mm x 115 mm x 73 mm
Hirschmann Managed Ethernet Switches 8x FE TX, 2x FE/GE SFP 12-24 V DC, -40-+60C, Lite Managed 2In Stock
Min.: 1
Mult.: 1

8 x RJ45, 2 x SFP 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet, SFP 18 V 32 V 0 C + 60 C 5.3 W 110 mm x 82 mm x 45.4 mm


Phoenix Contact Managed Ethernet Switches FL SWITCH 2005 6In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C 165 mA
Phoenix Contact Managed Ethernet Switches FLSWITCH2116 8In Stock
6Expected 12/08/2026
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 18 V 32 V 0 C + 60 C
Siemens Managed Ethernet Switches SCALANCE XB208 MANAGED LAYER 2 IE-SWITCH 4In Stock
Min.: 1
Mult.: 1

8 x RJ45, 1 x RJ11 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XB208 5In Stock
Min.: 1
Mult.: 1

8 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 170 mA 40 mm x 117 mm x 109 mm
Siemens Managed Ethernet Switches SCALANCE XB216 3In Stock
Min.: 1
Mult.: 1

16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 19.2 V 28.8 V 0 C + 60 C 280 mA 80 mm x 117 mm x 109 mm
Hirschmann Managed Ethernet Switches Managed 10-port Fast Ethernet 19" Switch with 2 media slots 1In Stock
Min.: 1
Mult.: 1
8 x RJ45, 2 x RJ45/SFP Combo, 1 x RJ11, 1 x USB 10 Mb/s, 100 Mb/s Ethernet, RJ11, USB 100 VAC 240 VAC 0 C + 50 C 12 W 448 mm x 310 mm x 44 mm
Phoenix Contact Managed Ethernet Switches FL SWITCH 2016 5In Stock
8Expected 12/08/2026
Min.: 1
Mult.: 1
16 x RJ45 10 Mb/s, 100 Mb/s Ethernet 18 V 32 V 0 C + 60 C
Hirschmann Managed Ethernet Switches DC/DC converter with 48 V power output 1In Stock
Min.: 1
Mult.: 1

4 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 5 W 138 mm x 115 mm x 57 mm


Phoenix Contact Managed Ethernet Switches FL SWITCH 2105 1In Stock
Min.: 1
Mult.: 1

5 x RJ45 10 Mb/s, 100 Mb/s, 1 Gb/s Ethernet 12 V 32 V 0 C + 60 C 225 mA
Hirschmann Managed Ethernet Switches Managed 9-port Switch
3Expected 01/09/2026
Min.: 1
Mult.: 1

8 x RJ45, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, USB Type-C 12 V 24 V 0 C + 60 C 6 W 138 mm x 115 mm x 73 mm
Hirschmann Managed Ethernet Switches DC/DC converter with 48 V power output
1Expected 11/09/2026
Min.: 1
Mult.: 1

16 x RJ45, 4 x SFP, 1 x USB Type-C 10 Mb/s, 100 Mb/s Ethernet, SFP, USB Type-C 12 V 24 V 0 C + 60 C 15 W 138 mm x 115 mm x 109 mm
Hirschmann Managed Ethernet Switches RS20-0800M2M2SDAEHHXX.X.
1Expected 14/12/2026
Min.: 1
Mult.: 1
6 x RJ45, 2 x Fiber Optic 10 Mb/s, 100 Mb/s Ethernet 9.6 VDC 60 VDC 0 C + 60 C 7.7 W 74 mm x 131 mm x 111 mm
Teltonika Managed Ethernet Switches 24 ports PoE+, L2 managed switch with L3 features. 30W per port, budget of 300W. Cloud-enabled - shipped with 2 years of RMS Management. Protocols: Profinet, MRP, EtherNet/IP. Regions: Global. With US Power cord. Non-Stocked Lead-Time 7 Weeks
Min.: 10
Mult.: 10
24 Port 10 Mb/s, 100 Mb/s, 1000 Mb/s Ethernet, RJ45 100 VAC 240 VAC 0 C + 50 C 330 W 483 mm x 234 mm x 44 mm
Lantronix Managed Ethernet Switches MANAGED SWITCH, 20-PORT GIGABIT + 4 SFP/RJ COMBO + 2 100/1000 SFP Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

20 x RJ45, 4 x JR45/SFP Combo, 2 x SFP 52 Gb/s Ethernet 100 VAC 240 VAC 0 C + 50 C 442 mm x 211 mm x 44 mm