+ 85 C Bulk Routers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Frequency Data Rate Number of Ports Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Dimensions Flash IP Rating Memory Type Power Consumption RAM Security Packaging
Doodle Labs Routers 2.4 GHz Nano OEM
57In Stock
60Expected 16/11/2026
1.509,50 €
Min.: 1
Mult.: 1
Manet Routers 2.4 GHz to 2.482 GHz 40 Mb/s UART, USB - 40 C + 85 C 47 mm x 28 mmx 5 mm 32 MB IP50 DDR2 64 MB Bulk

Doodle Labs Routers 2.4 GHz Mini OEM
256In Stock
480Expected 23/10/2026
1.509,50 €
Min.: 1
Mult.: 1
Routers 2.4 GHz to 2.482 GHz UART, USB - 40 C + 85 C 32 MB IP50 DDR2 64 MB Bulk
Doodle Labs Routers 5.6 GHz Japan Robotics Mini OEM
6In Stock
1.665,64 €
Min.: 1
Mult.: 1
Routers 5.65 GHz to 5.755 GHz - 40 C + 85 C 47 mm x 28 mm x 5 mm 32 MB 64 MB Bulk
Doodle Labs Routers Smart Radio: 900 MHz Embedded Xtreme Mesh
6In Stock
1.457,73 €
Min.: 1
Mult.: 1
Advanced MIMO Mesh Routers 902 MHz to 928 MHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
Doodle Labs Routers 2.4 GHz WiFi Embedded Xtreme Mesh
67In Stock
1.457,46 €
Min.: 1
Mult.: 1
Advanced MIMO Mesh Routers 2.4 GHz 100 Mb/s 1 Port Ethernet, RJ-45, UART, USB 6 VDC 32 VDC - 40 C + 85 C 65 mm x 57 mm x 12 mm IP50 3.4 W VPN, L2TP, GRE, STP Bulk
HMS Networks Routers CANbridge NT200, 2 CAN
Bridges 2 Port CAN 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk
HMS Networks Routers CANbridge NT420, 4 CAN/ CAN FD
Bridges 4 Port CAN/CAN FB 9 V 36 V - 40 C + 85 C 114.5 mm x 99 mm x 22.5 mm Bulk