UC-431

Brainboxes
360-UC-431
UC-431

Mfr.:

Description:
Interface Modules uPCI 3xRS232

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
223,49 € 223,49 €

Product Attribute Attribute Value Select Attribute
Brainboxes
Product Category: Interface Modules
RoHS:  
Universal PCI Serial Cards
RS-232
3 Port
115.2 kb/s
PCI, RS-232
12 V
12 V
UC
Brand: Brainboxes
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 133 mm x 18 mm x 120 mm
Operating Supply Current: 60 mA
Operating Supply Voltage: 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: brainboxes
Unit Weight: 198,446 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471801000
ECCN:
4A994

UC Series Interface Modules

Brainboxes UC Series Interface Modules are universal PCIs that provide ports and offer data rates up to 921600b/s. These modules feature drivers for all popular operating systems. The UC series interface modules feature sample programs, test, and terminal software. These interface modules offer lifetime support and warranty (registration required) and are RoHS compliant.