ROHM Semiconductor EEPROM

Results: 475
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM SERIAL EEPROM 522In Stock
Min.: 1
Mult.: 1
: 250

2 kbit Serial 100 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 3.358In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit Serial 20 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM LOW NOISE OPER AMPLIFIER 4.999In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit Serial 2 MHz 512 x 16 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM 5.523In Stock
Min.: 1
Mult.: 1
: 3.000

8 kbit I2C 400 kHz 1 k x 8 MSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L08FVM-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM 4.958In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit I2C 400 kHz 256 x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L02FJ-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM 5.133In Stock
Min.: 1
Mult.: 1
: 2.500

4 kbit I2C 400 kHz 512 x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L04FV-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM 5.332In Stock
Min.: 1
Mult.: 1
: 3.000

32 kbit I2C 400 kHz 4 k x 8 TSSOP-B-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24L32FVT-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM EEPROM Memory IC Serial-Microwire 4Kbit 8-Pin 2.549In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 2 MHz 256 x 16 TSSOP-B-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K VSON008X2030 EEPROM 3.848In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit I2C 1 MHz 16 k x 8 VSON008X2030-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128NUX-3T Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN 2.833In Stock
Min.: 1
Mult.: 1
: 3.000

64 kbit Serial 400 kHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24S64FVM-W Reel, Cut Tape
ROHM Semiconductor EEPROM BR24T1MF-3AM is a serial EEPROM of I2C BUS Interface Method 2.349In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125℃ Operation) 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit Serial 20 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
ROHM Semiconductor EEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V 7.261In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Microwire BUS 1Kbit(64x16bit) 5.822In Stock
Min.: 1
Mult.: 1
: 3.000

1 kbit Serial 3 MHz 64 x 16 MSOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2.850In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V 2.488In Stock
Min.: 1
Mult.: 1
: 2.500

2 kbit Serial 400 kHz 256 x 8 SOP-8 2.5 V 5.5 V SMD/SMT 40 Year - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 128K SOP8 EEPROM 4.905In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit I2C 1 MHz 16 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24G128F-3A Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM I2C BUS(2-Wre) 256K SOP-J8 EEPROM 3.708In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 400 kHz 32 k x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C BR24T256-W Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V 2.306In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit Serial 10 MHz 64 k x 8 SOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 256K 1.6-5.5 Std SOP8 2.032In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 20 MHz 32 k x 8 SOP-8 1.6 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C BR25G256F-3 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 512K 1.8-5.5 Std SOP8 1.778In Stock
Min.: 1
Mult.: 1
: 2.500

512 kbit SPI 10 MHz 64 k x 8 SOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V 5.800In Stock
Min.: 1
Mult.: 1
: 3.000

4 kbit SPI 10 MHz 512 x 8 MSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V 4.583In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM ICs, Memory, 64KBit, SPI BUS, Serial EEPROM for Automotive (125℃ Operation) 1.755In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 SOP-J-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM SERIAL EEPROM 9.260In Stock
Min.: 1
Mult.: 1
: 2.500

256 kbit Serial 1 MHz 32 k x 8 SOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel