M48T35AV-10MH1F

STMicroelectronics
511-M48T35AV-10MH1F
M48T35AV-10MH1F

Mfr.:

Description:
NVRAM 256K (32Kx8) 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.103

Stock:
1.103 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,80 € 17,80 €
16,50 € 165,00 €
15,99 € 399,75 €
15,59 € 779,50 €
15,21 € 1.521,00 €
14,71 € 3.677,50 €
14,34 € 7.170,00 €
Full Reel (Order in multiples of 936)
14,24 € 13.328,64 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
SOIC-28
Parallel
256 kbit
32 k x 8
8 bit
100 ns
3.6 V
3 V
30 mA
0 C
+ 70 C
M48T35AV
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 936
Subcategory: Memory & Data Storage
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542324500
CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS