GLS36VF3203-70-4I-B3KE-T

Greenliant
804-36VF323704IB3KET
GLS36VF3203-70-4I-B3KE-T

Mfr.:

Description:
NOR Flash 32Mbit (x8/x16) Concurrent SuperFlash (CSF ), Bottom Boot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
4,02 € 10.050,00 €

Product Attribute Attribute Value Select Attribute
Greenliant
Product Category: NOR Flash
RoHS:  
SMD/SMT
TFBGA-48
ArmourDrive PX
32 Mbit
2.7 V
3.6 V
45 mA
Parallel
4 M x 8/2 M x 16
8 bit/16 bit
Asynchronous
- 40 C
+ 85 C
Reel
Brand: Greenliant
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 70 ns
Factory Pack Quantity: 2500
Subcategory: Memory & Data Storage
Tradename: Concurrent SuperFlash
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542326100
CNHTS:
8542320000
CAHTS:
8542320090
USHTS:
8542320051
MXHTS:
8542320201

FEATURED PRODUCTS
GREENLIANT