F-RAM

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.7-1.95V - SOP8 T&R (125C) Non-Stocked Lead-Time 21 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

2 Mbit SPI 33 MHz, 40 MHz 256 k x 8 SOP-8 1.7 V 1.95 V - 40 C + 125 C Reel
RAMXEED F-RAM 512kbit FeRAM with SPI serial interface - SOP8 tube Non-Stocked
Min.: 95
Mult.: 95

512 kbit SPI 25 MHz, 30 MHz 64 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8V 3.6V - SOP8 T&R (to -55C) Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 55 C + 85 C Reel
RAMXEED F-RAM 64kbit FeRAM with SPI 1.8V 3.6V - SOP8 tube (to -55C) Non-Stocked
Min.: 500
Mult.: 500

64 kbit SPI 10 MHz 8 k x 8 SOP-8 1.8 V 3.6 V - 55 C + 85 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI serial interface, 5V - SOP8 T&R Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

64 kbit SPI 20 MHz 8 k x 8 SOP-8 2.7 V 3.6 V - 40 C + 85 C Reel
RAMXEED F-RAM 64kbit FeRAM with SPI serial interface, 5V - SOP8 tube Non-Stocked Lead-Time 17 Weeks
Min.: 95
Mult.: 95

64 kbit SPI 20 MHz 8 k x 8 SOP-8 3 V 5.5 V - 40 C + 85 C Tube