MT29F8G01ADAFD12-AAT:F

Micron
340-378422-TRAY
MT29F8G01ADAFD12-AAT:F

Mfr.:

Description:
NAND Flash SLC 8Gbit 1 24/25 TBGA 2 AT

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223
Can Dispatch Immediately
On Order:
1.122
Expected 15/04/2026
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1345 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 223
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,82 € 15,82 €
15,17 € 151,70 €

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: NAND Flash
RoHS:  
SMD/SMT
TBGA-24
MT29F
8 Gbit
SPI
8 G x 1
Asynchronous
1 bit
2.7 V
3.6 V
35 mA
- 40 C
+ 105 C
Tray
Brand: Micron
Maximum Clock Frequency: 133 MHz
Moisture Sensitive: Yes
Product Type: NAND Flash
Factory Pack Quantity: 1122
Subcategory: Memory & Data Storage
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
3A991.b.1.a