Micron DRAM

Results: 83
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micron DRAM DDR3 1Gbit 16 96/144TFBGA 1 AT 2In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 1 Gbit 16 bit 933 MHz FBGA-96 64 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C MT41K Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 CT 28In Stock
14.688Expected 22/02/2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 4 Gbit 16 bit 933 MHz FBGA-96 256 M x 16 13.91 ns 1.283 V 1.45 V 0 C + 95 C MT41K Tray
Micron DRAM DDR2 1G 64MX16 FBGA 43In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SDRAM - DDR2 1 Gbit 16 bit 400 MHz FBGA-84 64 M x 16 400 ps 1.7 V 1.9 V - 40 C + 125 C MT47H Reel, Cut Tape, MouseReel
Micron DRAM RLDRAM 288M 16MX18 FBGA 20In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

RLDRAM2 288 Mbit 18 bit 533 MHz FBGA-144 16 M x 18 1.7 V 1.9 V 0 C + 95 C MT49H Reel, Cut Tape, MouseReel
Micron DRAM LPDDR2 512Mbit 32 134/170 VFBGA 1 AT 2In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR2 512 Mbit 32 bit 533 MHz FBGA-134 16 M x 32 5.5 ns 1.14 V 1.95 V - 40 C + 105 C MT42L Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 AT 3In Stock
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Micron DRAM DDR3 8Gbit 16 96/144TFBGA 2 IT 2In Stock
3.672Expected 25/01/2027
Min.: 1
Mult.: 1
Max.: 100

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 13.91 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Micron MT62F1G32D2DS-023 WT:C
Micron DRAM DRAM LPDDR5 Y52P 16Gb LPDDR5 32Gbit 32 3 1In Stock
1.050Expected 23/11/2026
Min.: 1
Mult.: 1
Max.: 100

SDRAM Mobile - LPDDR5 32 Gbit 32 bit 4.266 GHz TFBGA-315 1 G x 32 1.01 V 1.12 V - 25 C + 85 C Tray