50 ns EEPROM

Results: 401
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND 37.793In Stock
Min.: 1
Mult.: 1
: 3.300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 10.186In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit SPI 10 MHz 128 x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 15.734In Stock
Min.: 1
Mult.: 1

64 kbit SPI 10 MHz 8 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 64K 8K X 8 18V SER EE IND 5.453In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit SPI 10 MHz 8 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128k 16KX8 2.5V SER EE EXT 7.500In Stock
Min.: 1
Mult.: 1
: 3.300

128 kbit SPI 10 MHz 16 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 32B PAGE 2.5V SER EE EXT 3.879In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 12.219In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 1.8V SER EE IND 2.460In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8K 1K X 8 16B PAGE 2.5V SER EE IND 2.415In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 4.404In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Tube
Microchip Technology EEPROM 1kx8 8k 16B Pg 1.8V 2.260In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit SPI 10 MHz 1 k x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 256k, 32K X 8, 1.8V SER EE EXT 3.809In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 16K 2K X 8 16B PAGE 2.5V SER EE EXT 2.106In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1K 128X8 1.8V SER EE IND 3.490In Stock
Min.: 1
Mult.: 1
: 3.300

1 kbit SPI 10 MHz 128 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 1.8V SER EE IND 3.500In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 10 MHz 4 k x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25AA320A Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8k 1kx8 32B Pg -2.5V 2.671In Stock
Min.: 1
Mult.: 1
: 3.300

8 kbit SPI 10 MHz 1 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 2.229In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 10 MHz 4 k x 8 MSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 25LC320A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 128k 16KX8 2.5V SER EE IND 2.461In Stock
Min.: 1
Mult.: 1
: 2.500

128 kbit SPI 10 MHz 16 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32K 4K X 8 2.5V SER EE IND 2.174In Stock
Min.: 1
Mult.: 1
: 3.300

32 kbit SPI 10 MHz 4 k x 8 TDFN-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 25LC320A Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE EXT 74In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 25LC320A Tube
Microchip Technology EEPROM 2K SPI EE Unique ID 2.896In Stock
Min.: 1
Mult.: 1
: 3.300

2 kbit SPI 10 MHz 256 x 8 SOIC-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32kx8 - 1.8V 1.344In Stock
Min.: 1
Mult.: 1

256 kbit SPI 10 MHz 32 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 378In Stock
Min.: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TEMP DFN8 305In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube