24CSM01T-I/CS0668

Microchip Technology
579-24CSM01TICS0668
24CSM01T-I/CS0668

Mfr.:

Description:
EEPROM 1Mbit 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, WLCSP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.940

Stock:
4.940 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
1,08 € 27,00 €
1,03 € 103,00 €
Full Reel (Order in multiples of 5000)
1,03 € 5.150,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: EEPROM
1 Mbit
I2C
3.4 MHz
128 k x 8
CSP-8
1.7 V
5.5 V
SMD/SMT
200 Year
- 40 C
+ 85 C
Reel
Cut Tape
Active Read Current - Max: 1 mA
Brand: Microchip Technology
Operating Supply Voltage: 1.75 V to 5.5 V
Product Type: EEPROM
Factory Pack Quantity: 5000
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542327500
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

24CSM01 1Mbit Serial EEPROMs

Microchip Technology 24CSM01 1-Mbit Serial EEPROMs are capable of speeds up to 3.4MHz and operate from 1.7V to 5.5V voltage range. These serial EEPROMs allow up to eight devices to share a common I2C (two-wire) bus. The 24CSM01 EEPROMs are organized as 131,072 bytes of 8 bits each (128Kbytes) and optimized for consumer and industrial applications. These EEPROMs feature a 4Kbit security register and the first half is read-only. The security register contains a factory-programmed, ensured unique, and 128-bit serial number in the first 16 bytes.