EPROM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Type Memory Size Organisation Interface Type Operating Supply Current Programming Voltage Supply Voltage - Max Supply Voltage - Min Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 25.494In Stock
Min.: 1
Mult.: 1
Max.: 25.494

SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Tube

Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 8.472In Stock
Min.: 1
Mult.: 1
Max.: 8.482
: 4.000

SMD/SMT TSOC-6 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505P Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 10.563In Stock
Min.: 1
Mult.: 1
Max.: 10.563
: 3.000

SMD/SMT SOT-23-3 1024 bit 1 k x 1 12 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 3.119In Stock
Min.: 1
Mult.: 1
Max.: 3.119

SMD/SMT TSOC-6 DS2502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1.397In Stock
Min.: 1
Mult.: 1
Max.: 1.417

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 6.978In Stock
Min.: 1
Mult.: 1
Max.: 6.978

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Bulk
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 2.807In Stock
Min.: 1
Mult.: 1
Max.: 2.807

Through Hole TO-92-3 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Bulk
Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 1.649In Stock
Min.: 1
Mult.: 1
Max.: 1.649

SMD/SMT SOIC-8 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated EPROM 16Kb Add-Only Memory 2.012In Stock
Min.: 1
Mult.: 1
Max.: 2.012
: 2.000

Through Hole TO-92-3 OTP 16 kbit 16 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2505 Reel, Cut Tape

Analog Devices / Maxim Integrated EPROM 1Kb Add-Only Memory 369In Stock
Min.: 1
Mult.: 1
Max.: 369

SMD/SMT TSOC-6 OTP 1 kbit 1 k x 1 1-Wire 5 uA 11.5 V to 12 V 6 V 2.8 V - 40 C + 85 C DS2502 Tube