ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 32M QSPI, WSON ET 314In Stock
Min.: 1
Mult.: 1
Max.: 5

SMD/SMT WSON-8 IS25LP032D 32 Mbit 2.3 V 3.6 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, new die rev 1.610In Stock
Min.: 1
Mult.: 1
Max.: 635

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 4Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 1.845In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 3.000
SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 844In Stock
Min.: 1
Mult.: 1
Max.: 45

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS 418In Stock
Min.: 1
Mult.: 1
Max.: 200
SMD/SMT WSON-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R, Auto Grade 655In Stock
2.000Expected 18/02/2026
Min.: 1
Mult.: 1
Max.: 550
Reel: 2.000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 853In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1
Max.: 332
Reel: 2.000

SMD/SMT SOP-8 IS25LP064D 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 8M QSPI, WSON ET 285In Stock
Min.: 1
Mult.: 1
Max.: 42

SMD/SMT WSON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 8Mb QSPI, 8-pin SOP 150Mil, RoHS, Auto Grade 1.015In Stock
Min.: 1
Mult.: 1
Max.: 104

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 8M QSPI, 8-pin SOP 105mil ET 777In Stock
6.000Expected 28/04/2026
Min.: 1
Mult.: 1
Max.: 919
Reel: 3.000

SMD/SMT SOIC-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel

ISSI NOR Flash 8Mb QSPI, 8-pin USON 2x3mm, RoHS, T&R 67In Stock
10.000On Order
Min.: 1
Mult.: 1
Max.: 1.882
Reel: 5.000

SMD/SMT USON-8 IS25LP080D 8 Mbit 2.3 V 3.6 V 25 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 348In Stock
2.000Expected 18/05/2026
Min.: 1
Mult.: 1
Max.: 307
Reel: 2.000

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 2Mb QSPI, 8-pin SOP 150Mil, RoHS, T&R, Auto Grade, new die rev 2.978In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 3.000
SMD/SMT SOIC-8 2 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 16Mb, QPI/QSPI, 8-pin SOP 150Mil , RoHS, new die rev 100In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 16 Mbit 1.65 V 2 V 8 mA Dual/Quad SPI/QPI 133 MHz 2 M x 8 Synchronous - 40 C + 105 C
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, new die rev 78In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT SOIC-8 128 Mbit 1.65 V 2 V 11 mA Dual/Quad SPI/QPI 166 MHz 16 M x 8 Synchronous - 40 C + 105 C
ISSI NOR Flash 16M SPI, 8-pin SOP 208mil ET 1.65-1.95V 252In Stock
Min.: 1
Mult.: 1
Max.: 13

SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 1.749In Stock
Min.: 1
Mult.: 1
Max.: 86

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 919In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 3.000

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI NOR Flash 32M QPI/QSPI, 8-pin SOP 208mil ET 693In Stock
Min.: 1
Mult.: 1
Max.: 90

SMD/SMT SOIC-Wide-8 IS25WP032D 32 Mbit 1.65 V 1.95 V 16 mA QPI, SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 4Mb QSPI, 8-pin SOIC 150mil, RoHS 195In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 1.7 V 1.95 V - 40 C + 105 C Tube
ISSI NOR Flash 4Mb QSPI, 8-contact USON 2x3mm, T&R 3.960In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000
SMD/SMT USON-8 4 Mbit 1.7 V 1.95 V 6 mA SPI 104 MHz Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 649In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT WSON-8 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 469In Stock
Min.: 1
Mult.: 1
Max.: 33

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS 665In Stock
Min.: 1
Mult.: 1
Max.: 63

SMD/SMT WSON-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 8M QSPI, 8-pin SOP 208mil ET 150In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT SOIC-Wide-8 IS25WP080D 8 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 105 C