2 Gbit NOR Flash

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash PNOR 1.125In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70GL02GT11FHI010
Infineon Technologies NOR Flash Nor 848In Stock
Min.: 1
Mult.: 1

SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 Automotive +105C 815In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66UM 2 Gbit 1.65 V 2 V 220 mA SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW Automotive +105C 261In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q200 Tray
Infineon Technologies NOR Flash PNOR 308In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 100 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Infineon Technologies NOR Flash 2G 3V 110ns Parallel NOR Flash 1.200In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 2G, 3.0V, 120ns Parallel NOR Flash 697In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies S70GL02GT11FHA010
Infineon Technologies NOR Flash Nor 512In Stock
Min.: 1
Mult.: 1

SMD/SMT S70GL02GT 2 Gbit 2.7 V 3.6 V 160 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR 496In Stock
360Expected 15/07/2026
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x8 I/O BGA-24 RWW 165In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 MX66UW 2 Gbit 1.65 V 2 V SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 1.570In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
Micron NOR Flash Parallel 2Gbit 16 3Volts 64/64 LBGA 2 A 308In Stock
Min.: 1
Mult.: 1
Max.: 100

SMD/SMT LBGA-64 MT28FW 2 Gbit 2.7 V 3.6 V 50 mA Parallel 128 M x 16 16 bit Asynchronous - 40 C + 105 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die 14In Stock
480Expected 08/07/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 2.3 V 3.6 V 92 mA DTR/Quad SPI, QPI, SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C
GigaDevice NOR Flash
4.771Expected 06/07/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 133 MHz 8 bit - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24
3.275On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 85 C Tray
Macronix NOR Flash Serial NOR 1.8V 2Gbit x4 I/O BGA-24 QE=1 +105C
1.440On Order
Min.: 1
Mult.: 1

SMD/SMT BGA-24 MX66U 2 Gbit 1.7 V 2 V 140 mA SPI 133 MHz 512 M x 4 4 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball LFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die
302Expected 27/07/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 2 Gbit 1.65 V 1.95 V 58 mA SPI 166 MHz 256 M x 8 Synchronous - 40 C + 105 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V SPI 166 MHz - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT TFBGA-24 2 Gbit 1.65 V 2 V SPI 166 MHz 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT TFBGA-24 2 Gbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 1.800

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600
: 1.600

SMD/SMT FBGA-64 S70GL02GT 2 Gbit 2.7 V 3.6 V 100 mA Parallel 256 M x 8/128 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 1.800

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous AEC-Q100 Tray
Infineon Technologies NOR Flash PNOR Non-Stocked Lead-Time 16 Weeks
Min.: 1.800
Mult.: 1.800

SMD/SMT FBGA-64 S70GL02GS 2 Gbit 2.7 V 3.6 V 160 mA Parallel 128 M x 16 16 bit Asynchronous Tray