ISSI SRAM

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 4Mb,High-Speed/Low Power,Async,256K x 16,8ns/3.3v,or 10ns,2.4V-3.6V,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 2.4 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,200MHz, 2.5v I/O, 100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

72 Mbit 2 M x 36 3.1 ns 200 MHz 550 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 72Mb,"No-Wait"/Pipeline,Sync,2Mb x 36,200MHz, 2.5v I/O, 100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

72 Mbit 2 M x 36 3.1 ns 200 MHz 550 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT BGA-48 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel
ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT BGA-48

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Serial 3.6 V 2.4 V 35 mA, 40 mA - 40 C + 125 C SMD/SMT TSOP-44

ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

256 Mb 32 M x 8 200 MHz OPI 1.95 V 1.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24 Reel
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 32,7.5ns,3.3v I/O,100 Pin TQFP, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 128 k x 32 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb, 3.3v, 7.5ns 128K x 32 Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

4 Mbit 128 k x 32 7.5 ns 117 MHz Parallel 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flowthrough,Sync with ECC,128K x 36,7.5ns,3.3v I/O,165 Ball BGA, RoHS, Automotive temp Non-Stocked Lead-Time 26 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

4 Mbit 128 k x 36 7.5 ns 117 MHz 3.3 V 2.5 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Reel

ISSI SRAM 4Mb,High-Speed/Low Power,Async with ECC,256K x 16,10ns,2.4v-3.6v,44 Pin TSOP II, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 256 k x 16 10 ns 3.6 V 2.4 V 60 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48 Reel
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), ERR1/2 Pins, RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4v-3.6v,48 Ball mBGA (6x8 mm), RoHS, Automotive temp Non-Stocked Lead-Time 14 Weeks
Min.: 480
Mult.: 480

8 Mbit 512 k x 16 10 ns Serial 3.6 V 2.4 V 110 mA, 135 mA - 40 C + 125 C SMD/SMT BGA-48
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), ERR1/ERR2 Pins, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT mBGA-48 Reel
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16, 10ns, 2.4v-3.6v, 48 Ball mBGA (6x8 mm), ERR1/ERR2 Pins, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 480
Mult.: 480

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT mBGA-48
ISSI SRAM 18Mb, QUADP (Burst of 2), Sync SRAM, 512K x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 512K x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 400 MHz Parallel 1.9 V 1.7 V 1.3 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb 512Kx36 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 250 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 2Mb,High-Speed,Async with ECC,256K x 8,10ns,2.4V-3.6V,36 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel
ISSI SRAM 2Mb,High-Speed,Async with ECC,256K x 8,10ns,2.4V-3.6V,36 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
ISSI SRAM 18Mb, QUADP (Burst of 2), Sync SRAM, 1M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 1M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.25 A 0 C + 70 C SMD/SMT FBGA-165 Tray