ISSI SRAM

Results: 1.229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb, QUADP (Burst of 2), Sync SRAM, 2M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 2M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.25 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUADP (Burst of 2), Sync SRAM, 2M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 2M x 36, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.3 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUADP (Burst of 2), Sync SRAM, 4M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 333 MHz Parallel 1.9 V 1.7 V 1.15 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 4M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.25 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 1M x 18, 2.0 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb 2Mx18 333Mhz QUAD Sync SRAM Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 333 MHz Parallel 1.9 V 1.7 V 800 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb 512Kx36 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 250 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, QUAD (Burst of 4), Sync SRAM, 512K x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 400 MHz Parallel 1.9 V 1.7 V 1.3 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb (512Kx36) Sync SRAM 2.5v Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 36Mb 250Mhz 1Mx36 DDR II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 250 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, QUAD (Burst of 2), Sync SRAM, 2M x 18, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 250 MHz Parallel 1.9 V 1.7 V 1.15 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR II (Burst of 2) CIO, Sync SRAM, 2M x 36, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 144
Mult.: 144

72 Mbit 2 M x 36 300 MHz Parallel 1.89 V 1.71 V 650 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb 300Mhz 2Mx36 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 300 MHz Parallel 1.89 V 1.71 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, DDR II (Burst of 2) CIO, Sync SRAM, 4M x 18, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

72 Mbit 4 M x 18 250 MHz Parallel 1.89 V 1.71 V 0 C + 70 C SMD/SMT FBGA-165
ISSI SRAM 72Mb, DDR II (Burst of 2) CIO, Sync SRAM, 4M x 18, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 144
Mult.: 144

72 Mbit 4 M x 18 450 ps 300 MHz Parallel 1.89 V 1.71 V 650 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, QUAD (Burst of 2), Sync SRAM, 512K x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 333 MHz Parallel 1.9 V 1.7 V 1.2 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 2) CIO, Sync SRAM, 512K x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 72Mb, QUAD (Burst of 4), Sync SRAM, 2M x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 30 Weeks
Min.: 105
Mult.: 105

72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.3 A - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 512K x 36, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 512 k x 36 400 MHz Parallel 1.9 V 1.7 V 1.1 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 4Mb,High-Speed,Async,256K x 16,10ns,5v,44 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel
ISSI SRAM 4Mb,High-Speed,Async,512K x 8,10ns,5v,36 Pin SOJ (400 mil), RoHS Non-Stocked
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 50 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel
ISSI SRAM 18Mb 300Mhz 1Mx18 DDR-II Sync SRAM Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 300 MHz Parallel 1.9 V 1.7 V 600 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb, DDR II (Burst of 2) CIO, Sync SRAM, 2M x 18, 165 Ball FBGA (13x15 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 144
Mult.: 144

36 Mbit 1 M x 36 450 ps 250 MHz Parallel 1.89 V 1.71 V 500 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray