ISSI SRAM

Results: 1.231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 18Mb, DDR IIP (Burst of 4) CIO, Sync SRAM, 1M x 18, 2.5 Read Latency, 165 Ball FBGA (15x17 mm), RoHS Non-Stocked Lead-Time 28 Weeks
Min.: 105
Mult.: 105

18 Mbit 1 M x 18 400 MHz Parallel 1.9 V 1.7 V 1.05 A 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1Mb x 18,6.5ns,3.3v or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18M (1Mx18) 7.5ns Sync SRAM 3.3v Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,6.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 2.375 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,6.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 2.375 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,1M x 18,7.5ns,3.3v I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 36Mb,Flow-Through,Sync,1Mb x 36,7.5ns,3.3V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
Max.: 200

36 Mbit 1 M x 36 7.5 ns 117 MHz Parallel 3.465 V 2.375 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 36Mb,Flow-Through,Sync,1Mb x 36,7.5ns,3.3V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 1 M x 36 7.5 ns 117 MHz Parallel 3.465 V 2.375 V 300 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Flow-Through,Sync,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flow-Through,Sync,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 4Mb,Flow-Through,Sync with ECC,128K x 36,6.5ns,3.3v I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

4 Mbit 128 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Flow-Through,Sync,2Mb x 18,6.5 or 7.5ns,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 72Mb,Flowthrough,Sync,2Mb x 36,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

72 Mbit 2 M x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 320 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 36Mb,Flow-Through,Sync,2Mb x 18,6.5 or 7.5ns,3.3V or 2.5V I/O,100 Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT BGA-165 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 144
Mult.: 144

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 72
Mult.: 72

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,7.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM 18Mb,Flow-Through,Sync,512K x 36,6.5ns,3.3v or 2.5V I/O, 100Pin TQFP, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 800
Mult.: 800
Reel: 800

18 Mbit 512 k x 36 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT QFP-100 Reel
ISSI SRAM SYNC.FLOW-THRU 7.5ns 512K x18, 3.3v I/O Lead-Time 24 Weeks
Min.: 1
Mult.: 1

9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 120 mA - 40 C + 85 C SMD/SMT QFP-100
ISSI SRAM 36Mb,Pipeline,Sync,1Mb x 36,200Mhz,3.3V or 2.5v I/O,165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 200
Mult.: 200
Reel: 200

36 Mbit 2 M x 18 3.1 ns 200 MHz Parallel 3.3 V 2.5 V 340 mA 0 C + 70 C SMD/SMT FBGA-165 Reel