ISSI SRAM

Results: 1.229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36M (2Mx18) 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 2 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TQFP-100
ISSI SRAM 36M (1Mx36) 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 450 ps 250 MHz Parallel 1.9 V 1.7 V 800 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36Mb 2Mbx18 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 7.5 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT BGA-165 Tray
ISSI SRAM 36M (1Mx36) 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 1 M x 36 8.4 ns 250 MHz Parallel 1.89 V 1.71 V 700 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36M (2Mx18) 250Mhz QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105

36 Mbit 2 M x 18 8.4 ns 250 MHz Parallel 1.89 V 1.71 V 650 mA 0 C + 70 C SMD/SMT FBGA-165 Tray
ISSI SRAM 36M (1Mx36) 166MHz Sync SRAM 2.5v Non-Stocked
Min.: 72
Mult.: 72

36 Mbit 1 M x 36 3.5 ns 166 MHz Parallel 2.625 V 2.375 V 400 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 480
Mult.: 480
Reel: 480
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT BGA-48 Reel
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1
Mult.: 1
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Bulk
ISSI SRAM 16M (1Mx16) 10ns Async SRAM 3.3V Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500
16 Mbit 1 M x 16 10 ns Parallel 2.2 V 1.65 V 90 mA - 40 C + 85 C SMD/SMT TSOP-48 Reel

ISSI SRAM 4M (512Kx8) 25ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135

4 Mbit 512 k x 8 25 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray

ISSI SRAM 4Mb, 512Kx8 25ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 512 k x 8 25 ns Parallel 3.6 V 2.4 V 25 mA - 40 C + 85 C SMD/SMT TSOP-32 Reel
ISSI SRAM 2Mb 256K x 845ns Async SRAM Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Mbit 256 k x 8 45 ns 3.6 V 2.5 V 15 mA - 40 C + 85 C SMD/SMT sTSOP-32 Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 480
Mult.: 480

Tray
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
ISSI SRAM 1M (64Kx16) 45ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
ISSI SRAM 1Mb, 64Kx16, 45ns Async SRAM Non-Stocked
Min.: 480
Mult.: 480

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.5 V 6 mA - 40 C + 85 C SMD/SMT Tray

ISSI SRAM 1M (64Kx16) 45ns Async SRAM Non-Stocked
Min.: 405
Mult.: 135

1 Mbit 64 k x 16 45 ns 22 MHz Parallel 3.6 V 2.3 V 2.5 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 480
Mult.: 1

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54
ISSI SRAM Pseudo SRAM, 64Mb 4Mb x 16bits, ALL Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

64 Mbit 4 M x 16 70 ns 104 MHz 1.95 V 1.7 V 30 mA - 40 C + 85 C SMD/SMT VFBGA-54 Reel
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2Mx16 Pseudo SRAM Non-Stocked
Min.: 480
Mult.: 480

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI SRAM 32Mb, 2.5v-3.6v 70ns 2M x 16 Async SRAM Non-Stocked
Min.: 2.500
Mult.: 2.500
Reel: 2.500

32 Mbit 2 M x 16 70 ns 3.6 V 2.7 V 30 mA - 40 C + 85 C SMD/SMT BGA-48 Reel