ISSI SRAM

Results: 1.229
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 36Mb 2Mbx18 QUAD Sync SRAM Non-Stocked
Min.: 105
Mult.: 105
No
36 Mbit 2 M x 18 7.5 ns Parallel SMD/SMT BGA-165 Tray

ISSI SRAM 2M (128Kx16) 55ns Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Tray

ISSI SRAM 2M (128Kx16) 55ns Async SRAM Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
2 Mbit 55 ns 3.6 V 2.5 V 30 mA - 40 C + 125 C SMD/SMT TSOP-44 Reel

ISSI SRAM 1Mb 64Kx16 12ns 5v Async SRAM Non-Stocked
Min.: 135
Mult.: 135
No
1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 2Mb 64Kx32 133Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
2 Mbit 64 k x 32 4 ns 133 MHz Parallel 3.465 V 3.135 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI SRAM 3Mb 128Kx24 10ns Async SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
3 Mbit 128 k x 24 10 ns Parallel 3.63 V 2.97 V 180 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 3Mb 128Kx24 8ns 3.3v Async SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
3 Mbit 128 k x 24 8 ns Parallel 3.63 V 3.135 V 210 mA 0 C + 70 C SMD/SMT TQFP-100 Tray

ISSI SRAM 2Mb 256Kx8 10ns Async SRAM 3.3v Non-Stocked
Min.: 135
Mult.: 135
No
2 Mbit 256 k x 8 10 ns Parallel 3.63 V 2.97 V 60 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 135
Mult.: 135
No
1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
ISSI SRAM 1Mb 128K x 8 35ns 5v Async SRAM 5v Non-Stocked
Min.: 84
Mult.: 84
No
1 Mbit 128 k x 8 35 ns Parallel 5.5 V 4.5 V 30 mA - 40 C + 85 C SMD/SMT SOP-32 Tube
ISSI SRAM 18Mb 1Mbx18 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
18 Mbit 1 M x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 240 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 256Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
9 Mbit 256 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 8Mb 512Kx18 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
9 Mbit 512 k x 18 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 185 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb 512Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
18 Mbit 512 k x 36 7.5 ns 117 MHz Parallel 3.465 V 3.135 V 250 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 1Mbx18 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 1 M x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 425 mA 0 C + 70 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 4Mb 256Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 256 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 512Kx18 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 512 k x 18 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18Mb 512Kx36 200MHz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube

ISSI SRAM 4Mb 256Kx16 10ns Async SRAM 3.3v Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3.135 V 110 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel
ISSI SRAM 18Mb 1Mbx18 6.5ns Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
18 Mbit 1 M x 18 6.5 ns 133 MHz Parallel 3.465 V 3.135 V 450 mA 0 C + 70 C SMD/SMT TQFP-100 Reel
ISSI SRAM 4Mb 128Kx36 7.5ns Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
4 Mbit 128 k x 36 7.5 ns 117 MHz Parallel 3.35 V 3.25 V 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube