Renesas Electronics SRAM

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 367In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 751In Stock
Min.: 1
Mult.: 1
Reel: 1.500

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM SRAM 4MB FAST X8 5V SOJ 12NS 0TO70C 60In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns 5.5 V 4.5 V 130 mA 0 C + 70 C SMD/SMT SOJ-36 Tray

Renesas Electronics SRAM SRAM 4MB FAST X8 5V SOJ 12NS 0TO70C 44In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 12 ns 5.5 V 4.5 V 130 mA 0 C + 70 C SMD/SMT SOJ-36 Tray

Renesas Electronics SRAM SRAM 4MB FAST X16 5V SOJ 12NS 0TO70C 102In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT SOJ-44 Tray

Renesas Electronics SRAM SRAM 4MB FAST X16 5V SOJ 12NS 0TO70C 98In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT SOJ-44 Tray

Renesas Electronics SRAM SRAM 4MB FAST X8 3V SOJ 12NS -40TO85C 101In Stock
Min.: 1
Mult.: 1

4 Mbit 12 ns 3.6 V 3 V 100 mA - 40 C + 85 C SMD/SMT SOJ-36 Tray
Renesas Electronics SRAM SRAM 8MB X16 3V uTSOP 45NS -40TO85C 49In Stock
Min.: 1
Mult.: 1

Tray
Renesas Electronics SRAM SRAM 1MB ADV. 3V STSOP32 55NS -40TO85C 264In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 2MB ADV. 3V STSOP32 55NS -40TO85C 28In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 2MB ADV. 3V TSOP44 55NS -40TO85C 99In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 256KB ADV. 3V TSOP28 55NS -40TO85C 214In Stock
Min.: 1
Mult.: 1

Tray

Renesas Electronics SRAM ASYNC. 4M FAST SRAM 85In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE 47In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA - 40 C + 85 C SMD/SMT TSOP-II-44 Tray
Renesas Electronics SRAM SRAM 4MB 3V X8 STSOP32 45NS -40TO85C 16In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 256Kx36 STD-PWR 2.5V DUAL PORT RAM 27In Stock
Min.: 1
Mult.: 1
No
9 Mbit 256 k x 36 4.2 ns 133 MHz Parallel 2.6 V 2.4 V 450 mA - 40 C + 85 C SMD/SMT CABGA-256 Tray
Renesas Electronics SRAM 8K x 8 Dual-Port RAM 13In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 20 ns Parallel 5.5 V 4.5 V 320 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 4Kx16, 3.3V DUAL- PORT RAM 5In Stock
315Expected 20/04/2026
Min.: 1
Mult.: 1

64 kbit 4 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 8Kx16, 3.3V DUAL- PORT RAM 10In Stock
Min.: 1
Mult.: 1

128 kbit 8 k x 16 15 ns Parallel 3.6 V 3 V 185 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 32Kx16 3.3V DUAL- PORT RAM 3In Stock
Min.: 1
Mult.: 1

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 225 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 70V9289L 64Kx16 LOW-PWR, 1024K, 3.3V SYNC DUAL-PORT RAM 5In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 9 ns 100 MHz Parallel 3.6 V 3 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 367In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 235In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 360In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 225In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray