SDINDDH4-32G

SanDisk
467-SDINDDH4-32G
SDINDDH4-32G

Mfr.:

Description:
Universal Flash Storage - UFS 32GB iNAND 8521 UFS 2.1 WD/SD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
SanDisk
Product Category: Universal Flash Storage - UFS
RoHS:  
32 GB
SLC
- 25 C
+ 85 C
Nonstandard
11.5 mm x 13 mm x 1 mm
v2.1 Gen 5
SMD/SMT
8521
Brand: SanDisk
Moisture Sensitive: Yes
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Tradename: iNAND
Unit Weight: 16,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542329000
USHTS:
8523510000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iNAND® 8521 Embedded Flash Drives

SanDisk® iNAND® 8521 Embedded Flash Drives (EFD) are a highly advanced flash storage solution. These drives are built with 64-layer 3D NAND technology and a fast UFS2.1 controller that provides endurance and performance. These EFDs offer good sequential write performance for fast file transfer and content download. The 8521 EFDs provide improved read performance through an optimised controller architecture that results in the quick system boot-up and app launch. These EFDs feature plug-and-play integration, Field Firmware Upgrade (FFU), health and diagnostic report, 5th gen smartSLC technology, multiple RPMB regions, and secure write protection.

In Stock: 122

Stock:
122 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,89 € 40,89 €