D12.31285S.001

Apacer
908-D12.31285S.001
D12.31285S.001

Mfr.:

Description:
Memory Modules DDR5 DIMM 4800 16GB JEDEC 1.0 version

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Memory Modules
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
UDIMMs
16 GB
SDRAM - DDR5
4800 Mb/s
1.067 V to 1.166 V
+ 85 C
288 Pin
Brand: Apacer
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301140

Embedded Memory Modules DDR5 UDIMM

Apacer Technology Inc. Embedded Memory Modules DDR5 UDIMM utilize original high-quality DRAM ICs and feature memory transfer rates of up to 5600MHz. The devices integrate an on-die ECC mechanism that significantly strengthens the reliability, availability, and serviceability of the DRAM IC. Furthermore, the Apacer DDR5 modules include a power management IC (PMIC) on the module to control the system’s load while improving signal integrity and compatibility.