AF4GUDI-WACXM

ATP Electronics
162-AF4GUDI-WACXM
AF4GUDI-WACXM

Mfr.:

Description:
Memory Cards Industrial Temp. SLC microSDXC,Support UHS-I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.080
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,13 € 63,13 €
58,31 € 583,10 €
56,41 € 1.410,25 €
54,99 € 2.749,50 €
53,09 € 6.370,80 €

Product Attribute Attribute Value Select Attribute
ATP Electronics
Product Category: Memory Cards
MicroSD Cards
4 GB
UHS-I
SLC
- 40 C
+ 85 C
32 mm x 24 mm x 2.1 mm
S800Pi
Brand: ATP Electronics
Length: 32 mm
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Thickness: 2.1 mm
Width: 24 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

SD/SDHC/SDXC Card Industrial Grade

ATP Electronics SD/SDHC/SDXC Card Industrial Grade is the ideal storage format for industrial and automotive applications. The card can be conveniently inserted into and easily removed from small host devices for convenient data transfer and storage expansion. ATP SD cards are designed with extensive longevity and made to perform dependably under rigorous conditions. This is typically required in industrial applications like automation, networking, health care and more.