OM4P0S3256Q-A0

Kingston
524-OM4P0S3256Q-A0
OM4P0S3256Q-A0

Mfr.:

Description:
Solid State Drives - SSD M.2 2242 256GB SATA3 SSD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
173,44 € 173,44 €
161,18 € 1.611,80 €
154,51 € 3.862,75 €
150,57 € 7.528,50 €

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Solid State Drives - SSD
RoHS:  
CT-M.2 2242 SATA3
256 GB
M.2 SSDs
M.2 2242
TLC
SATA III
3.3 V
0 C
+ 70 C
42 mm x 22 mm x 3.68 mm
Brand: Kingston
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 25
Subcategory: Memory & Data Storage
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8523801000
CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial SSDs

Kingston Technology Industrial SSDs provides a line of Design-In SATA and NVMe solid-state drives intended for system designers and builders. These SSDs combine advanced controllers that automatically perform wear-leveling, garbage collection, and other NAND Flash management features. The industrial SSDs incorporate advanced SATA3 6Gbps/PCIe Gen 4 NVMe controllers and high-speed next-generation 3D NAND Flash. These SSDs are a drop-in replacement for hard drives and deliver up to 20x more excellent performance and high reliability. The industrial SSDs are used in Point Of Sale (POS), robotics, kiosks, and digital signaling.

M.2 2242 SATA3 Industrial SSDs

Kingston M.2 2242 SATA3 Industrial SSDs incorporate advanced SATA3 6Gbps controllers that automatically perform wear-leveling, garbage collection, and vital NAND Flash management features. These industrial SSDs also incorporate high-speed next-generation 3D NAND Flash. The M.2 2242 SATA3 industrial SSDs are designed as a drop-in replacement for Hard Disk Drives (HDDs) and deliver up to 20x greater performance and higher reliability than HDDs. Typical applications include Point of Sale (POS), digital signage, robotics, kiosks, and surveillance/mobile recording.