Nit8M_Mini_Carrier

Ezurio
564-NIT8MMINICARRIER
Nit8M_Mini_Carrier

Mfr.:

Description:
Modules Accessories Carrier Board for all Nitrogen8M_Mini SOMs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,10 € 186,10 €

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: Modules Accessories
Carrier Boards
Nitrogen8M Mini
Brand: Ezurio
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Operating Supply Voltage: 5 V
Product Type: Modules Accessories
Series: Nitrogen8M
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 649,205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nitrogen8M Mini Carrier Board

Ezurio Nitrogen8M Mini Carrier Board is designed for Nitrogen8M Mini SOMs based on the i.MX 8M MINI processor. Audio connection, Wi-Fi® and BLUETOOTH® networking connections, and connectivity ports (I2C, SPI, UART, SD/MMC, USB, and PCIe) of the SOMs are available via the carrier board. Ezurio Nitrogen8M Mini Carrier Board operates in a temperature range of 0°C to +70°C and at an operating supply voltage of 5V. The Nitrogen8M Mini SOMs can be customized to fit the memory requirements with LPDDR4 RAM (2GB to 4GB) and eMMC (8GB to 128GB). These SOMs feature industrial temperature and conformal coating.