FAN251015GEVB

onsemi
863-FAN251015GEVB
FAN251015GEVB

Mfr.:

Description:
Power Management Modules 15A VOLTAGE MODE FIXED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Power Management Modules
Brand: onsemi
Packaging: Bulk
Product Type: Power Management Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovakia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FAN251015GEVB Evaluation Board

onsemi FAN251015GEVB Evaluation Board is a demonstration and development platform for the FAN251015 15A Synchronous Buck Regulator. The FAN251015 is a highly efficient synchronous buck regulator with a digital interface, capable of operating with an input range from 4.5V to 18.0V and supporting up to 15A load currents. The FAN251015 utilizes a fixed-frequency voltage-mode control architecture to provide a synchronized constant switching frequency while ensuring a fast transient response. 

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
111,80 € 111,80 €