SIBA-JRA

SensiEDGE
368-SIBA-JRA
SIBA-JRA

Mfr.:

Description:
Multiple Function Sensor Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,57 € 67,57 €

Product Attribute Attribute Value Select Attribute
SensiEDGE
Product Category: Multiple Function Sensor Modules
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
Environmental Monitoring Modules
Data Logger, Accelerometer, Magnetometer, Humidity, Temperature, Pressure, Microphone, UV and Light Sensor
I2C, SPI
4.25 V to 6.5 V
+ 85 C
Application: Condition Monitoring
Brand: SensiEDGE
Dimensions: 43 mm x 17 mm x 9 mm
Height: 9 mm
Length: 43 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Screw Mount
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 50
Subcategory: Sensor Modules
Width: 17 mm
Unit Weight: 171,691 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629906
USHTS:
9031808085
ECCN:
5A992.C

SensiBLE 2.1 System on Module

SensiEDGE SensiBLE 2.1 System on Module provides low power consumption in a compact, cost-effective solution. The SensiBLE 2.0 SoM integrates a rechargeable Li-Ion battery, a variety of sensors, and a low-power Cortex-M0 core that executes BLUETOOTH® protocols. The SensiBLE 2.1 SoM enables wireless connectivity, implementing a complete RF platform in a tiny form factor. The certified solution optimizes the time to market for the final application.