DFR0198

DFRobot
426-DFR0198
DFR0198

Mfr.:

Description:
Temperature Sensor Modules Waterproof DS18B20 Digital temp sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Modules
RoHS:  
Temperature Sensor
3-Wire
3 V to 5.5 V
+ 125 C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Temperature Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
CNHTS:
9025900000
CAHTS:
8544420090
USHTS:
9025198085
JPHTS:
8544420102
ECCN:
EAR99

DS18B20 Digital Temp Sensor for Arduino

DFRobot DS18B20 Waterproof Digital Temperature Sensor for Arduino is jacketed in PVC and is suggested to keep the temperature under 100°C. The cable is configured with a stainlesss steel tube that is 6mm in diameter by 35mm long. Two type of 3-wire layouts are offered, Type A layout consists of Red to VCC, Black to GND, and Yellow to Data. Type B layout provides Red to VCC, Yellow to GND, and Green to Data. Cable measurements are as follows - cable diameter 4mm by 90cm in length. The Sensor offers 9 to 12-bit (configurable) temperature readings over a 1-Wire interface allowing only one wire that needs to be connected to the central microprocessor. Usable in 3.0V to 5.0V systems, the device also contains a unique silicon serial number, incorporating multiple DS18B20 sensors to exist on the same 1-Wire bus. This promotes versatility allowing the sensors to be placed in many different places. Applications that exhibit this feature includes HVAC environmental controls, sensing temperatures inside buildings, equipment or machinery, and process monitoring and control.