Molex Antennas

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas MIMO External 3m Cble w/SMA Conn 582In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas MIMO 5.8 GHz 6 GHz Cellular (NBIoT, LTE) ISM, DSRC Module Puck - 1 dBi, 1.8 dBi 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male 5.85 GHz 15 mm 3 M RG174 214048 Tray
Molex Antennas 2.4GHz SMT Ceramic Antenna 3x3x4mm 8.648In Stock
Min.: 1
Mult.: 1
: 1.800

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Chip Ceramic 3.6 dBi 1 Band PCB Mount SMD/SMT 2.45 GHz 3 mm 3 mm 4 mm 206513 Reel, Cut Tape

Molex Antennas WIFI6E FLEX ANTENNA 804In Stock
4.000Expected 19/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk

Molex Antennas WIFI6E FLEX ANTENNA 2.815In Stock
4.000Expected 22/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 3.8 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk
Molex Antennas External LTE Antenna with SMA Male Connector 867In Stock
2.000Expected 23/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Molex Antennas External LTE Antenna with RP-SMA Connector 686In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 5 MHz 4 Band SMA Plug Male 129.7 mm 18.5 mm 220355
Molex Antennas Bottom feed 5 in 1 Antenna high class
127In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas External 698 MHz 7.125 GHz Cellular, GPS, Wi-Fi WiFi 1602 MHz, 960 MHz, 2690 MHz, 4200 MHz, 5000 MHz, 2500 MHz, 5850 MHz, 7125 MHz 8 Band Adhesive, Screw Connector SMA Plug 95 mm 95 mm 38 mm 220573 Bulk

Molex Antennas 2.4/5G dual band Flex*50mm assy 26.874In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas 2.4/5G dual band Flex*100mm assy 15.983In Stock
12.800Expected 02/12/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas 2.4/5G Dual Band Flex MFH4 100mm Lgth 10.700In Stock
9.600Expected 11/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 100MM 14.231In Stock
8.000Expected 17/11/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2 dBi, 3.3 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 100 mm Coax 204281

Molex Antennas GNSS Activ Patch Ant Low-Noise Amplifier 2.908In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.558 GHz 1.607 GHz GLONASS, GNSS, GPS Patch Ceramic 50 Ohms 3 Band Adhesive Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 25 mm 25 mm 6.5 mm 206640
Molex Antennas 2.4/5G Dual Band Flex MHF4 200mm Lgth 2.319In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas 2.4/5G Dual Band Flex MHF4 250mm Lgth 1.454In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas WiFi 6E Automotive Flexible Antenna 50mm 10.952In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153
Molex Antennas REC NFC ANT W/O Ferrite 23X27 3.292In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.17 mm 146236
Molex Antennas REC NFC ANT W/Ferrite 23X27 2.511In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 23 mm 27.3 mm 0.27 mm 146236
Molex Antennas NFC TAG 15x15mm (WITH FERRITE) 3.924In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz PCB Trace Flexible Pad - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 15 mm 15 mm 0.27 mm 146236 Bulk

Molex Antennas 2.4-5GHz WF ANT EDGE-FED CABLE 50MM 4.687In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 2.2 dBi, 3.5 dBi 50 Ohms 2 W - 30 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 35 mm 11 mm 0.1 mm 50 mm Coax 204281
Molex Antennas Ceramic GPS Patch Antenna 18x18x2MM 3.437In Stock
5.000Expected 26/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.57542 GHz 1.576 GHz GPS Patch Ceramic 2.6 dBi 1 Band PCB Mount Pin 1.57542 GHz 18 mm 18 mm 2 mm 208890
Molex Antennas GPS L1/L5 & Glonass 36mm stacked 319In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.607 GHz GLONASS, GNSS, GPS Patch Stacked 2.1 dBi, 4.2 dBi, 4.5 dBi 3 Band PCB Mount SMD/SMT 1.176 GHz, 1.575 GHz, 1.602 GHz 36 mm 36 mm 7 mm 211624 Tray
Molex Antennas 824-2170MHz flexible ant side-fed 150mm 4.824In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex - 0.45 dBi, 1.76 dBi 50 Ohms 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 892 MHz, 1.94 GHz 40.4 mm 15.4 mm 0.1 mm 150 mm Coax 212570

Molex Antennas WIFI6E FLEX ANTENNA 570In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Flexible Antenna 2.4 GHz 7.125 GHz 4.1 dBi 3 Band Adhesive Mount Connector MHF-1 35.4 mm 15.6 mm 0.23 mm 219611 Bulk

Molex Antennas 2.4/5G dual band Flex*150mm assy 2.628In Stock
14.400On Order
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153

Molex Antennas 2.4/5G dual band Flex*200mm assy 6.178In Stock
4.800Expected 11/08/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee 146153