CC2652RSIPMOTR

Texas Instruments
595-CC2652RSIPMOTR
CC2652RSIPMOTR

Mfr.:

Description:
Multiprotocol Modules SimpleLink multipro tocol 2.4-GHz wirele

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 467

Stock:
467 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,38 € 8,38 €
7,68 € 76,80 €
6,98 € 174,50 €
6,29 € 629,00 €
5,81 € 1.452,50 €
5,68 € 2.840,00 €
Full Reel (Order in multiples of 2000)
4,82 € 9.640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiprotocol Modules
RoHS:  
CC2652RSIP
2.4 GHz
5 dBm
I2C, I2S, SPI, SSI, UART
1.8 V
3.8 V
- 40 C
+ 105 C
External
7 mm x 7 mm
BLE
ISM
Thread, Zigbee
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: ARM Cortex M4F
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Rate: 3 Mb/s
Memory Size: 352 kB, 88 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.8 V
Product: Multiprotocol Modules
Product Type: Multiprotocol Modules
Sensitivity: - 103 dBm
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7.3 mA
Supply Current Transmitting: 9.8 mA
Type: Wireless Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
USHTS:
8542310030
ECCN:
5A992.C