ENW-89827C2KF

Panasonic
667-ENW89827C2KF
ENW-89827C2KF

Mfr.:

Description:
Bluetooth Modules - 802.15.1 PAN1317 CC2567 HCI BT+ANT No Ant +85

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Panasonic ENW-89823A3KF
Panasonic
Bluetooth Modules - 802.15.1 PAN1326B CC2564B+BLE HCI Module +85 (Texas Instruments CC2560)

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Bluetooth Modules - 802.15.1
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PAN1317
BLE, Bluetooth 4.0 + EDR
Class 1, Class 2
I2C, PCM, UART
10 dBm
2.178 Mb/s
- 93 dBm
2.4 GHz
1.7 V
4.8 V
- 40 C
+ 85 C
Reel
Antenna: Integrated
Antenna Connector Type: Integrated
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.7 mm
Length: 9 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 4.8 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Classic Bluetooth
Protocol - Sub GHz: ISM
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Width: 6.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

Wireless Connectivity Solutions

Panasonic Wireless Connectivity Solutions offer a wide range of technologies and provide the flexibility to choose and apply wireless protocols best suited for numerous applications from single, world-class suppliers. These RF modules feature a simple design and provide quick implementation of wireless communications without the need for complex wireless hardware and software design. Panasonic Wireless Connectivity Solutions combine the latest communication protocols with place-and-play modules for BLUETOOTH® Low Energy, Wi-Fi®, and Bluetooth Dual Mode applications. 

Panasonic Electronic Components PAN1317/PAN1327 Bluetooth RF Modules

Panasonic PAN1317/PAN1327 Bluetooth RF Modules feature both Dynastream's dual-mode Area Network Technology (ANT+™) software protocol and Bluetooth connectivity. This combination creates a low cost, ultra-low power wireless networking solution for short range applications. ANT+ managed network software facilitates the collection, automatic transfer, and tracking of sensor data for monitoring personal wellness information. ANT protocol is well-suited for low data rate sensor network topologies in personal area networks (PANs) and practical wireless sensor networks (WSNs), and is most commonly found in sports and low power medical device applications. Panasonic's tiny footprint technology offers a module of only 85.5mm² including antenna. PAN1317/PAN1327 Bluetooth RF Modules are designed to accommodate PCBs pad pitch of 1.3mm and as little as two layers for easy implementation and manufacture.
Learn more