Pulse Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Packaging
Pulse Electronics Antennas Ant Cer 863-873MHz 10x3.2x5mm 2.241In Stock
Min.: 1
Mult.: 1
Reel: 350

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 863 MHz 873 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox IoT Chip Ceramic 1 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 868 MHz ISM Applications, IoT Devices, Sensors, Monitoring, Industry Automation 10 mm 3.2 mm 5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Cer 902-928MHz 10x3.2x5mm 434In Stock
Min.: 1
Mult.: 1
Reel: 350

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Passive Antenna 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 1.35 dB 50 Ohms 5 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz ISM Applications, Sensors, IoT Devices, Transportation, Industry Automation 10 mm 3.2 mm 0.5 mm Reel, Cut Tape, MouseReel