2J Antennas Antennas

Results: 383
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
2J Antennas Antennas SPARROW 5GNR/4G/3G/2G ADHESIVE M 8In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 0.5 dBi, 0.6 dBi, 2 dBi, 3.3 dBi 50 Ohms 2:1, 2.2:1, 2.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 83 mm 35 mm 13.3 mm IP67, IP69 SPARROW Bulk
2J Antennas Antennas MINI-I-BAR 4GLTE/3G/2G PEEL-AND- 11In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 4G, 3G, 2G 2.3 dBi, 2.5 dBi, 2.7 dBi 50 Ohms 1.6:1, 1.8:1, 2.2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 71 mm 25 mm 7 mm Bulk

2J Antennas Antennas HELM 3IN1 5GNR/4G/3G/2G WIFI6 GN 2In Stock
10Expected 01/10/2026
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 617 MHz 7.125 GHz 2G, 3G, 4G, 5G GPS/GLONASS/QZSS/Galileo Wi-Fi 802.15.4 (ANT, Thread, Zigbee) 50 Ohms 35 W - 40 C + 85 C 7 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K D302, LL100 HELM Bulk

2J Antennas Antennas KATANA 2.4/5.0/6.0 WIFI6 SWIVEL 14In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, ZigBee - 2.3 dB, - 3.5 dB 50 Ohms 1.8:1; 2.8:1 25 W - 40 C + 85 C 2 Band Base Mount Connector SMA Male 2.4 GHz, 5 GHz 71 mm KATANA Bulk
2J Antennas Antennas DEBA WIFI/BT 2.4/5.0 SMA RP RA
5Expected 14/10/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.41 GHz 5.925 GHz Bluetooth WiFi ISM, Zigbee Whip 1.5 dBi, 1 dBi 50 Ohms 2.5:1, 2.9:1 25 W - 40 C + 85 C Monopole 2 Band Connector Mount Connector RP-SMA Male Right Angle 2.4 GHz, 5 GHz 41.3 mm DEBA Bulk
2J Antennas Antennas DEBA 433/SIGFOX/LORA/LPWA/RFID/I
7Expected 11/09/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 433 MHz 435 MHz LoRa ISM Whip - 1.2 dBi 50 Ohms 1.4:1 25 W - 40 C + 85 C Monopole 1 Band Connector Mount Connector RP-SMA Male Right Angle 433 MHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 4GLTE/3G/2G SMA RA
120On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 0.9 dBi, 2.7 dBi, - 1.5 dBi 50 Ohms 3.5:1, 5.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male Right Angle 829 MHz, 1.94 GHz, 2.6 GHz 44 mm DEBA Bulk
2J Antennas Antennas DEBA 4GLTE/3G/2G SMA
205On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz 2G, 3G, 4G Whip 1.2 dBi, 3.7 dBi, - 6.3 dBi 50 Ohms 3.8:1, 7.5:1 25 W - 40 C + 85 C Monopole 3 Band Connector Mount Connector RP-SMA Male 829 MHz, 1.94 GHz, 2.6 GHz 48 mm DEBA Bulk
2J Antennas Antennas STELLAR 4in1 5GNR/4G/3G/2G MIMO ARRAY ADHESIVE M
6Expected 17/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G 3.1 dBi, 3.2 dBi, 3.3 dBi, 4.1 dBi, 4.5 dBi, 2 dBi, 0.9 dBi, 2.9 dBi 50 Ohms 1.4:1, 1.5:1, 1.6:1, 1.7:1, 1.8:1 25 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 600 MHz, 700 MHz, 850 MHz, 900 MHz, 1.5 GHz, 1.6 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2 GHz, 2.1 GHz, 2.3 GHz, 3.3 GHz, 3.5 GHz, 3.6 GHz, 3.7 GHz, 4.5 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz D302 STELLAR Bulk
2J Antennas Antennas 2in1 2.4-5.0GHz MIMO ADHESIVE M
1Expected 21/09/2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz 5.925 GHz Bluetooth WiFi 5.3 dBi 50 Ohms 1.4:1, 1.5:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector RP SMA Male WiFi, Bluetooth, ZigBee, ISM 80 mm 76 mm 16 mm D302 FALCON
2J Antennas Antennas 3in1 5G /4G LTE/3G/2G MIMO GNSS ADHESIVE M
1Expected 01/10/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO/GPS/GLONASS 617 MHz 5.925 GHz 2G/3G/4GLTE/5GNR/CBRS/LPWA/CAT-Mx/NBIoT GPS, Galileo, Glonass, QZSS 4.7 dBi 50 Ohms 3.5:1 25 W - 40 C + 85 C 6 Band Adhesive Mount Connector SMA Male 80 mm 76 mm 16 mm D302, LL100 FALCON

2J Antennas Antennas PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI
17Expected 05/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 3.2 dBi, 3.8 dBi, 3.9 dBi, 4.7 dBi, 5.1 dBi, 5.4 dBi, 5.6 dBi 50 Ohms 2:01, 2.2:1, 2.6:1, 2.8:1, 3.2:1, 3.3:1 25 W - 40 C + 85 C 4 Band Screw SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 80 mm 74 mm 25.6 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas PHOENIX 5GNR/4GLTE/3G/2G MIMO AD
48Expected 12/10/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2.1 dBi, 2.8 dBi, 3.7 dBi, 6.3 dBi 50 Ohms 3.1:1, 2.1:1, 3.1:1, 3.0:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas PHOENIX 2IN1 5GNR/4GLTE/3G/2G MI
29On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3:1, 3.1:1 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA-Male 788.5 MHz, 2.058 GHz, 4.15 GHz, 5.537 GHz 89 mm 76 mm 30 mm IP67, IP69 D302 PHOENIX Bulk

2J Antennas Antennas HELM 5GNR/4G/3G/2G SCREW M ROBU
9Expected 24/09/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G - 4.2 dB, - 2.7 dB, - 3.6 dB, - 6.3 dB 50 Ohms 4:1, 1.7:1, 1.8:1, 3.1:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male 65.5 mm IP67, IK09, IP69K LL100 HELM Bulk

2J Antennas Antennas MACHETE 4GLTE/3G/2G WIDEBAND HIG
21Expected 24/09/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 2.7 GHz Cellular, LTE, 2G, 3G, 4G - 2.1 dB, - 1.3 dB, - 3 dB 50 Ohms 2.4:1; 1.6:1; 2.2:1 25 W - 40 C + 85 C 3 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk

2J Antennas Antennas MACHETE 5GNR/UHF/4GLTE/3G/2G ULT
44Expected 15/09/2026
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz Swivel - 1.1 dB, - 1.3 dB, - 1.7 dB, - 1.8 dB 50 Ohms 1.8:1; 1.9:1; 1.9:1; 2.1:1 25 W - 40 C + 85 C 4 Band Base Mount Connector SMA Male 171 mm 38 mm 13.8 mm MACHETE Bulk
2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAND WALL M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Whip 3.9 dBi, 4 dBi, 3.9 dBi, 3.9 dBi 50 Ohms 1.7:1, 1.8:1, 1.9:1, 2.4:1 35 W - 40 C + 85 C 4 Band Wall Mount SMA Male 788.5 MHz, 2.059 GHz, 4.15 GHz, 5.537 GHz IP67 LL195 BAYONET Bulk
2J Antennas Antennas BAYONET 5GNR/4GLTE/3G/2G WIDEBAND WALL M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 2G, 3G, 4G, 5G Whip 3.9 dBi, 4 dBi, 3.8 dBi, 1.9 dBi 50 Ohms 1.6:1, 1.7:1, 1.9:1, 2.1:1 35 W - 40 C + 85 C 4 Band Wall Mount SMA Male 788.5 MHz, 2.059 GHz, 4.15 GHz, 5.537 GHz LL195 BAYONET Bulk
2J Antennas Antennas BAYONET 4GLTE 450 WALL M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 410 MHz 496 MHz LTE Whip 1.5 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Wall Mount SMA Male 450 MHz IP67 LL195 BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP CON Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM N MALE RP RIGHT ANGLE CON Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 6 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 3.8 dBi, 2.1 dBi, 1.8 dBi 50 Ohms 1.4:1, 1.9:1, 4.0:1 25 W - 40 C + 85 C 3 Band Connector Mount Connector RP-N Male 5 GHz MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk
2J Antennas Antennas MINI-BAYONET 2in1 2.4/5.0/WiFi/LPWA/BT/ZigBee/RFID/ISM MIMO WALL M IP67 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.1 GHz 5.422 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Whip 2.5 dBi, 1.5 dBi 50 Ohms 1.3:1, 1.4:1 25 W - 40 C + 85 C 2 Band Wall Mount SMA Male 2.45 GHz, 5.422 GHz IP67 LL100 MINI-BAYONET Bulk