SENCITY Antennas

Results: 370
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series
HUBER+SUHNER Antennas SENCITY Spot-S 2x2 Wi-Fi MIMO Antenna 8In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 5.15 GHz 5.935 GHz WiFi 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band 101 mm 81 mm 36 mm IP67 Spot-S
HUBER+SUHNER Antennas SENCITY Omni-SR MIMO Antenna 2In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.3 GHz 5.975 GHz Module 3.5 dBi, 4.5 dBi, 5 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 10 W - 45 C + 85 C MIMO 4 Band Ceiling Mount Connector Cellular, Indoor, Outdoor, Public Safety, WiFi 33.2 mm IP68, IP69 RADOX_RF_316_D Omni-SR Dome
HUBER+SUHNER Antennas SENCITY Rail Antenna with GPS 2In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 2.7 GHz Cellular (NBIoT, LTE) GPS WiFi Module Sharkfin 4.5 dBi, 5.5 dBi, 6 dBi, 7.5 dBi, 7.5 dBi 50 Ohms 2, 1.7, 1.7, 1.8, 2 - 40 C + 85 C 5 Band Direct / Permanent Mount Connector N Female, TNC Male 827 MHz, 1.335 GHz, 1.5754 GHz, 1.955 GHz, 2.45 GHz Railway 145 mm 85 mm 7 mm IP66 Rail
HUBER+SUHNER Antennas SENCITY Omni-L DECT Stick 4In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 1.88 GHz 1.93 GHz Cellular (NBIoT, LTE), GSM, ISDN, PSTN, CTM Collinear Fiberglass 7 dBi 50 Ohms 1.5 25 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 1.905 GHz Celluar, DECT Applications 500 mm IP67 Omni-L DECT Stick
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 3In Stock
15Expected 02/09/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.5 GHz WiFi 6 dBi 50 Ohms 1.8 25 W - 40 C + 85 C 1 Band WiFi 250 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY SC Omni Antenna 2In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 380 MHz 3.8 GHz Cellular (NBIoT, LTE) Collinear Radome 3 dBi, 4 dBi, 5 dBi, 6 dBi, 7 dBi, 8 dBi, 8.5 dBi 1.7, 1.7, 1.7, 1.7, 1.7, 1.7, 1.7 50 W - 40 C + 70 C 7 Band Bracket Mount Connector 4.3-10 Female 390 MHz, 425 MHz, 460 MHz, 720 MHz, 853 MHz, 1.95 GHz, 3.55 GHz Communication Antenna 540 mm IP65 SC Omni
HUBER+SUHNER Antennas SENCITY Spot-M SISO WiFi Antenna 6In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 2.7 GHz WiFi Module Square 14 dBi, 14.5 dBi, 15 dBi 50 Ohms 1.9, 1.9, 1.9 6 W - 45 C + 71 C 3 Band Bracket Mount Connector N Female 2.35 GHz, 2.45 GHz, 2.65 GHz WiFi 190 mm 190 mm 30 mm IP67 Spot-M
HUBER+SUHNER Antennas SENCITY SC Indoor VPol Indoor 450-470 6In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Passive Antenna 450 MHz 470 MHz ISM Module Dome 2 dBi 2 50 W 1 Band Ceiling Mount Connector N Female 460 MHz Public Building 258 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY Urban 200 1In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 1.71 GHz 3.6 GHz 7 dBi 50 Ohms 2:1 - 40 C + 70 C 4 Band Connector 4.3-10 184.8 mm 164.6 mm 84.2 mm IP66, IP67 SUCOFORM_122_LA_CU_CMP Urban 200
HUBER+SUHNER Antennas SENCITY Tram MULTI Antenna 2In Stock
Min.: 1
Mult.: 1
Tram MULTI
HUBER+SUHNER Antennas SENCITY RAIL ACTIVE IN-CARRIAGE 2In Stock
Min.: 1
Mult.: 1

Outdoor Antennas SENCITY Rail Antenna 2.41 GHz 5.85 GHz WiFi - 40 C + 70 C 2 Band Wall Mount 289 mm 99 mm 69 mm IP66 Rail ACTIVE InCarriage
HUBER+SUHNER Antennas SENCITY SC Indoor Antenna 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 + 25 C 1 Band NEX10 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY SC Indoor Antenna 9In Stock
Min.: 1
Mult.: 1

Indoor Antennas 380 MHz 470 MHz 7 dB 50 Ohms 2 50 W + 25 C 1 Band 50 mm 243 mm 302 mm IP30 SC Indoor
HUBER+SUHNER Antennas SENCITY OCCHIO PLUS 7In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 2 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas SENCITY OCCHIO PLUS 10In Stock
Min.: 1
Mult.: 1

Indoor Antennas 617 MHz 6 GHz 5 dB 50 Ohms 1.8 0 C + 55 C 5 Band NEX10 45 mm Occhio Plus
HUBER+SUHNER Antennas SENCITY Spot-L SISO WiFi MIMO Antenna 686In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 4.9 GHz 5.87 GHz 802.11 a/h, WiFi, WLAN Module Square 22 dBi, 23 dBi 50 Ohms 1.9, 1.7 6 W - 45 C + 70 C 2 Band Bracket Mount Connector N Female 5.025 GHz, 5.5125 GHz WiFi 305 mm 305 mm 15 mm IP67 Spot-L
HUBER+SUHNER Antennas SENCITY Rail Antenna 50In Stock
50Expected 18/08/2026
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Passive Antenna 694 MHz 6.425 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) WiFi Module Sharkfin 5 dBi, 5 dBi, 6 dBi, 6 dBi, 8.5 dBi, 7 dBi, 7.5 dBi 50 Ohms 2, 1.5, 2.2, 1.5, 1.5, 1.7, 1.5 100 W - 45 C + 85 C 7 Band Screw Connector N Female 742 MHz, 1.35 GHz, 1.61 GHz, 2.205 GHz, 3 GHz, 4.1 GHz, 5.6625 GHz Rail, Railway Rooftop 256 mm 100 mm 90 mm IP68 Rail
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna 23In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas 698 MHz 5.935 GHz Cellular (NBIoT, LTE) WiFi 8.5 dBi 50 Ohms 2 10 W - 40 C + 85 C 9 Band 352.5 mm 102.5 mm 81.6 mm IP69 Rail MIMO
HUBER+SUHNER Antennas SENCITY Rail Antenna 10In Stock
Min.: 1
Mult.: 1

Rail
HUBER+SUHNER Antennas SENCITY SC Omni VPol Omni 380-400, 7.5dBi 1In Stock
Min.: 1
Mult.: 1

SC Omni
HUBER+SUHNER Antennas SENCITY Omni-M Wi-Fi Stick Antenna 22In Stock
30Expected 11/08/2026
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.3 GHz 6 GHz 802.11 a/b/g/h/p/y/n/ac, WiFi, WLAN Collinear Radome 6 dBi, 5 dBi, 6 dBi 50 Ohms 1.5, 1.7, 1.7 25 W - 40 C + 85 C 3 Band Bracket Mount Connector N Female 2.4 GHz, 5 GHz, 5.625 GHz WiFi 240 mm IP67 Omni-M STICK
HUBER+SUHNER Antennas SENCITY Rail MIMO Antenna with Dualband GNSS/LNA 2In Stock
2On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 7.125 GHz 3G/4G/5G, Cellular (NBIoT, LTE) BEIDOU, Galileo, GLONASS, GNSS, GPS WiFi Module Rectangular 5 dBi, 5 dBi, 5 dBi, 6.5 dBi, 6 dBi, 7 dBi 50 Ohms 1.7, 1.5, 1.5, 1.8, 1.8, 1.6, 1.5, 1.5 - 40 C + 85 C 8 Band Direct / Permanent Mount Connector N Jack (Female), TNC Plug (Male) 655.5 MHz, 742 MHz, 875 MHz, 1.584 GHz, 1.61 GHz, 2.025 GHz, 4.1 GHz, 6.0125 GHz Rail, Railway Rooftop 352.5 mm 352.5 mm 81.6 mm IP67, IP69 RADOX_RF_142 x 2, RADOX_RF_316_D Rail MIMO
HUBER+SUHNER Antennas SENCITY Spot-S Wi-Fi Dual-Band Antenna 31In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 5.935 GHz WiFi Module Rectangular 9 dBi 50 Ohms 2 10 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.5 GHz WiFi 81 mm 36 mm IP66, IP67 Spot-S
HUBER+SUHNER Antennas SENCITY OMNI-M stick antenna 18In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 790 MHz 2.69 GHz Cellular (NBIoT, LTE), GSM, PCS, UMTS 802.11 b/g, WiFi, WLAN Collinear Radome 2 dBi, 3 dBi 50 Ohms 2, 1.9 25 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 875 MHz, 1.61 GHz Multiband 263 mm IP67 Omni-S STICK
HUBER+SUHNER Antennas SENCITY Rail Antenna 49In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 470 MHz Cellular (NBIoT, LTE), TETRA Module Dome 4 dBi 50 Ohms 1.5 - 40 C + 85 C 1 Band Screw Connector N Female 430 MHz Rail, Railway Rooftop 80 mm 145 mm 142 mm IP66 Rail