DWM1001C

Qorvo
772-DWM1001C
DWM1001C

Mfr.:

Description:
RF Modules DWM1001C UWB XCVR Module (FCC comp)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.544

Stock:
6.544 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,43 € 53,43 €
45,66 € 1.141,50 €
38,87 € 3.887,00 €
34,08 € 8.520,00 €
Full Reel (Order in multiples of 500)
28,76 € 14.380,00 €

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
RoHS:  
DWM1001
6.7392 GHz
I2C, SPI, UART
2.8 V
3.6 V
13 mA
- 40 C
+ 85 C
19.1 mm x 26.2 mm x 2.6 mm
Reel
Cut Tape
Brand: Qorvo
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: DWM1001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

DWM1001 Module

Qorvo DWM1001 Module is based on the DW1000 Ultra-Wideband (UWB) transceiver IC, which is IEEE 802.15.4-2011 UWB compliant. The module integrates a UWB and BLUETOOTH® antenna, all RF circuitry, Nordic Semiconductor nRF52832, and a motion sensor. The Qorvo DW1000 uses a 38.4MHz reference crystal. The crystal is trimmed in production to reduce the initial frequency error to approximately 3ppm.