Antennas

Results: 11.493
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 3In Stock
2Expected 07/08/2026
Min.: 1
Mult.: 1

Outdoor Antennas Collinear, broad-band 440 MHz 470 MHz 7.2 dBi 30 MHz 50 Ohms 2:1 150 W - 35 C + 70 C Dipole 1 Band Mast Mount Screw 455 MHz Marine 2200 mm IP66
Amphenol Procom Antennas Colinear, 5 dBd Base Station and Marine Antenna for the 450 MHz Band 1In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Collinear, broad-band 380 MHz 410 MHz 7.2 dBi 30 MHz 50 Ohms 1.5:1 - 35 C + 70 C Dipole Mast Mount 395 MHz Marine 2200 mm IP66
Maxtena Antennas 5GNR MIMO and 2.4/5.0/6.0 GHz ISM Magnetic Mount 2In Stock
Min.: 1
Mult.: 1

Indoor Antennas Magnetic Antenna 617 MHz 5.925 GHz Magnetic 1.6 dBi, 2.1 dBi, 2.8 dBi, 3.7 dBi, 4.4 dBi, 5.1 dBi, 6.3 dBi 50 Ohms 2.1:1, 2.3:1, 2.9:1, 3.0:1, 3.1:1 25 W, 35 W - 40 C + 85 C 4 Band Magnetic Mount SMA SMA Male 89 mm 76 mm 27 mm IP67, IP69 D302 Bulk
Pasternack Antennas Rubber Duck Portable Antenna Operates From 900 MHz to 960 MHz With a Nominal 3 dBi Gain N Male Input Connector 5In Stock
Min.: 1
Mult.: 1

Omni-Directional Antennas Bulk
Pasternack Antennas 2.4/5.8 GHz 5/6 dBi Dual Band Omni Antenna 5In Stock
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pasternack Antennas 698-4200, 10-11 dBi gain, Log Periodic, Type N Female, Low PIM 2In Stock
Min.: 1
Mult.: 1
Directional Antennas Bulk
Pasternack Antennas 136-174 MHz Rubber Duck Antenna, 1.8 dBi gain, SMA Female Connector, Vertical Polarization 10In Stock
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Amphenol Procom Antennas TETRA Indoor Ceiling Antenna 4In Stock
Min.: 1
Mult.: 1
Unspecified Antennas Indoor Antennas 380 MHz 470 MHz 50 Ohms 2:1 50 W - 40 C + 70 C 1 Band Ceiling Mount Connector N Female IP54 RG 303
Pasternack Antennas Multi Band 47dBi GPS/GNSS Survey Antenna 1,164-1,615 MHz TNC Female Connector IP67
1In Stock
Min.: 1
Mult.: 1
Omni-Directional Antennas Bulk
Pulse Electronics Antennas FR1 5G 617-7125MHz Multiband Flat 2x2 27In Stock
Min.: 1
Mult.: 1

617 MHz 7.125 GHz 50 Ohms 2 W - 40 C + 85 C 5 Band SMA Male 159.5 mm 127.5 mm 9.6 mm Bulk
Ezurio Antennas ANT, FlexPIFA, 2.4GHz, 130mm cable, MHF1 597In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 2.48 GHz 2 dBi 50 Ohms 2:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL 40.1 mm 11 mm 2.5 mm FlexPIFA Bulk
KYOCERA AVX Antennas Automotive WiFi/BT o r UWB Ceramic Chip 9.964In Stock
Min.: 1
Mult.: 1
: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Radome Omni 50Omns Vertical 20W White Tri-Band WiFi 6E 31In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 7.125 GHz 5.7 dBi 50 Ohms 2:1 20 W - 40 C + 85 C Dipole 3 Band Connector N-Male 173 mm IP67 RO Bulk
Ezurio Antennas ANT, iFlexPIFA, 868MHz, 150mm, MH4L 223In Stock
Min.: 1
Mult.: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
Antenova Antennas 100mm cable + Ipex 820In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 3 Band 30 mm 8 mm 0.15 mm Lotti Bulk
Ezurio Antennas ANT, iFlexPIFA, 915MHz, 150mm, MHF1 182In Stock
Min.: 1
Mult.: 1

PCB Antennas PIFA Antenna 863 MHz 928 MHz - 0.4 dB, 0.9 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount U.FL 915 MHz 40 mm 88 mm 6.2 mm i-FlexPIFA 868/915 MHz Bulk
Maxtena Antennas 5GNR MIMO, ISM and GNSSS Antenna 3In Stock
Min.: 1
Mult.: 1

Outdoor Antennas 617 MHz 5.92 GHz GPS, GLONASS WiFi 3.8 dBi 50 Ohms 1.7:1, 2.6:1 35 W - 40 C + 85 C 4 Band Screw SMA Male LL-195 Bulk
Pulse Electronics Antennas CERAMIC W3078 GC380H N 31.783In Stock
Min.: 1
Mult.: 1
: 3.000

Multiprotocol Antennas PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 0.1 dBi, 3.5 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 6 GHz Wireless Applications 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
HUBER+SUHNER Antennas SENCITY Omni-SR 3x3 MIMO Antenna 88In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas MIMO 2.4 GHz 7.125 GHz WiFi, WiFi 6E Module Panel 4 dBi, 6 dBi, 6 dBi 50 Ohms 1.5, 1.5, 1.8 10 W - 40 C + 85 C 2 Band Screw Connector QMA Female 2.545 GHz, 5.542 GHz, 6.53 GHz RF Antenna 281.8 mm 91.8 mm 6.8 mm IPX5 Omni-SR Slim
TE Connectivity / Linx Technologies Antennas Antenna Dome 2.4GHz 1.32 150 UFL 925In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 2.485 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) ISM Dome 3.5 dB 50 Ohms 1.9 5 W - 40 C + 90 C Dipole 1 Band Panel Mount U.FL Male 2.4 GHz 10 mm 19 mm 1.32 mm Coax WRT Bulk
TE Connectivity Antennas FPC ANT, MHF, 50mm, UWB 6~8.5 GHz 2.274In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 5.9 GHz 8.5 GHz 4.2 dBi 50 Ohms 2.2:1, 1.8:1 10 W - 40 C + 85 C MHF4 Female MHF4 UWB 15.6 mm 18.6 mm 0.15 mm MHF4 Bulk
Pulse Electronics Antennas Domino LTE SMD Antenna 12.673In Stock
Min.: 1
Mult.: 1
: 1.000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 698 MHz 2.7 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA GNSS WiMAX Chip Ceramic 5.5 dBi 50 Ohms 3:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 750 MHz, 868 MHz, 900 MHz, 1.544 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz Cellular Applications, Satellite 40 mm 7 mm 3 mm Domino Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1L2L5 Ext Mag RG174 3M SMA 192In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 31.5 dBi 50 Ohms 1.6 - 40 C + 85 C Patch Connector SMA Male 22 mm RG-174U GNRM Bulk
Ezurio Antennas ANT, FlexPIFA, 868MHz, 150mm, MH4L 241In Stock
Min.: 1
Mult.: 1

PCB Antennas Flexible Antenna 863 MHz 928 MHz - 1.1 dB, 0.3 dB 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount MHF4L 868 MHz 40 mm 88 mm 6.2 mm FlexPIFA 868/915 MHz Bulk
Amphenol Procom Antennas ATEX certified, 0 dBd, Omnidirectional Base Station for the 450 MHz Band in Hazardous areas 3In Stock
Min.: 1
Mult.: 1
Outdoor Antennas Coaxial dipole, broad-banded 380 MHz 430 MHz 2.2 dBi 50 MHz 50 Ohms 1.5:1 - 30 C + 60 C Dipole Mast Mount 405 MHz ATEX 1050 mm IP66