45 mm Antennas

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
KYOCERA AVX Antennas Stamped Metal WiFi 6 E/7 & BT PCB 4.709In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.39 GHz 5.9 GHz Bluetooth, BLE 802.11 a/b/g/n/c, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 4 dBi, 4.2 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 4 Band PCB Mount SMD/SMT U.FL 2.4425 GHz, 5.487 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 45 mm 11.3 mm 5.1 mm 1000418 Waffle
KYOCERA AVX Antennas LTE/LPWA PCB SMA Con nector 1.024In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE), Cat-M LoRa, SigFox, LPWA, RPMA PCB Trace T-Panel Flex 5.1 dBi, 4.9 dBi 50 Ohms 3.0:1, 3.0:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector SMA Male 829 MHz, 2.205 GHz Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking 45 mm 43.8 mm 8 mm 1002089 Waffle
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, inline cable egress, 100mm cable, UFL 913In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 7.125 GHz WiFi T-Bar Flex 4.8 dBi, 6.3 dBi, 7.4 dBi 50 Ohms 1.5, 1.6 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL Plug 45 mm 7 mm 0.1 mm 1.13 mm Coax LFPCW63 Bulk
Taoglas Antennas GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch 90In Stock
Min.: 1
Mult.: 1

PCB Antennas High Performance 1.166 GHz 1.61 GHz GPS, GLONASS 5.08 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount SMD/SMT 45 mm 45 mm 10 mm Tray
Molex Antennas REC NFC ANT W/Ferrite 45X55 4.181In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace Flexible Pad 2 W - 30 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz 45 mm 55 mm 0.27 mm 146236
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole, RP-SMA(M)RA 335In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 800 MHz 2.2 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Helical Stubby Right Angle 0 dBi 50 Ohms 2.3 20 W - 40 C + 85 C 1 Band Panel Mount Connector RP-SMA Male 800 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Telematics Application 45 mm 17 mm Bulk
Maxtena Antennas Iridium Passive Antenna 25mm 3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.626 GHz Iridium Patch Microstrip 2.5 dBic 20 MHz 50 Ohms 1.3:1 - 40 C + 85 C 1 Band PCB Mount Pin 1.6215 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 45 mm 45 mm 4 mm 100 mm RF1.13
TE Connectivity Antennas Antenna GNSS L1-L3 Ext Adhe RG174 3M SMA 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 33.5 dBi 50 Ohms 1.5 - 40 C + 85 C Patch 1 Band Adhesive Connector SMA-Male 1.57542 GHz 45 mm 35 mm 15 mm IP67 RG-174/U
Taoglas Antennas CGSP457 GNSS/SatCom (1542-1643 MHz) 45 x 45 x 7 mm Patch Antenna 36In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch Antenna 1.525 GHz 1.626 GHz BEIDOU, Galileo, GPS, GLONASS, IRNSS, QZSS, SBAS Module Square 5.92 dBi, 5.93 dBi, 5.97 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Solder Aerospace, UAV, Robotics 45 mm 45 mm 7 mm Tray
Taoglas Antennas GPS/GLONASS/BeiDou/IRNSS L1 + L2 Stacked Active Patch 2 Stage LNA Antenna 35x35mm PCB 100mm 1.13 IPEX MHFI(U.FL) 133In Stock
46Expected 01/09/2026
Min.: 1
Mult.: 1

Indoor Antennas 1.2276 GHz 1.60099 GHz GPS, GLONASS Patch 29.64 dB 50 Ohms 3:1, 4:1 - 40 C + 85 C 4 Band PCB Mount Connector U.FL 45 mm 45 mm 10.3 mm 1.13 mm Coax Tray
TE Connectivity / Linx Technologies Antennas PCB ANT, SMD, SCSP A-2a, 617-5000MHz 4.446In Stock
Min.: 1
Mult.: 1
: 1.500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1-L3 Ext Mag RG174 3M SMA 1.500In Stock
4.000Expected 23/10/2026
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou 1.561 GHz 1.602 GHz 33.5 dBi 50 Ohms - 40 C + 85 C Patch 3 Band RG-174 1.561 GHz, 1.575 GHz, 1.601 GHz, 1.602 GHz 45 mm 35 mm 5 mm IP67 GNRM Bulk
IoT Antennas Antennas NFC Antenna Forum FPC 45mm x 34mm x 0.35mm 979In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.35 mm Bulk
IoT Antennas Antennas NFC Antenna Forum PCB 45mm x 34mm x 0.6mm 982In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas NFC Tag 13 MHz 56 MHz 30 Ohms - 40 C + 85 C Adhesive Mount 45 mm 34 mm 0.6 mm Bulk
Taoglas Antennas GNSS L1,L5 L-Band Dual Feed Stacked 45*45*10mm Patch I-PEX MHFI 100mm 1.37 115In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.166 GHz 1.61 GHz Square Square 4.82 dBi, 4.94 dBi, 5.06 dBi, 5.08 dBi, 4.15 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF Wearables, Navigation 45 mm 45 mm 10 mm 1.37mm Coaxial Cable Bulk
TE Connectivity / Linx Technologies Antennas EVB ASSY, SMD, SCSP A-2a, 617-5000MHz 20In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 5 GHz 6.5 dBi 50 Ohms 3.9:1 5 W - 40 C + 85 C 7 Band PCB Mount SMD/SMT 45 mm 10 mm 1.61 mm Bulk
Antenova Antennas Allani SMD Antenna 996In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 3.8 GHz 3G/4G/5G, Cellular (NBIoT, LTE), DSC, PCS, GSM, WCDMA PCB Trace Chip - 0.2 dBi, 1.6 dB, 4.1 dBi, 3.4 dBi, 5.1 dBi, 5.4 dBi 207 MHz, 136 MHz, 460 MHz, 100 MHz, 190 MHz, 500 MHz 50 Ohms 3.6:1, 3.3:1, 2.3:1, 2.2:1, 2.4:1, 2.3:1 - 40 C + 140 C 6 Band PCB Mount SMD/SMT 720.5 MHz, 892 MHz, 1.94 GHz, 2.35 GHz, 2.595 GHz Telematics, Network Devices, Pico Base-Stations, Remote Motoring, POS, M2M, IoT, CCTV, Drone 45 mm 10 mm 3.3 mm Allani Reel, Cut Tape
Pulse Electronics Antennas Black Active GPS 1575.4 MHz, SMA Male
65In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.575 GHz GPS Module Square 5 dBi 50 Ohms 2:01 - 30 C + 80 C 1 Band Magnetic Mount Connector SMA Male 1.575 GHz Satellite Navigation, Asset Tracking, Fleet Management 45 mm 45 mm 14.6 mm IP66 5 M RG174 Bulk
Pulse Electronics Antennas WiFi Antenna, W3315B0100MHF1 1.180In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.925 GHz Bluetooth, BLE Cellular (NBIoT, LTE), DSRC 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII PCB Trace I-Bar 2 dBi, 5 dBi 50 Ohms 2:1 2 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Wireless Applications, IoT Devices, M2M, Security, Transportation 45 mm 6 mm 100 mm RF1.13 Tray
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, MHF4 2.769In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm MHF4 LFPCW63 Bulk
TE Connectivity / Linx Technologies Antennas WiFi6 GHz FPC antenna, 45x7mm, orthogonal cable egress, 100mm cable, UFL 1.996In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz 4.5 dB, 6.3 dB, 10.1 dB 50 Ohms 2 W - 40 C + 85 C Dipole 3 Band Adhesive Mount 45 mm 7 mm 0.1 mm U.FL LFPCW63 Bulk
PCTEL / Amphenol Antennas GPS/GLONASS/QZSS/GALILEO HIGH REJECTION ANTENNA, 26 DB, 5M, SMA CONNECTOR
155In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas LNA 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Square 30 dB 47 MHz 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 45 mm 51 mm 12 mm IP67 RG-174 GPS MAGNETIC Bulk
ABRACON Antennas 2.4/5GHZ WIFI FLEX ANT IPEX-1(F) 1.599In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 6.62 dBi, 6.01 dBi, 6.6.62 dBi, 7.68 dBi, 8.12 dBi, 6.91 dBi 50 Ohms 3 - 10 C + 50 C 2 Band Adhesive Mount IPEX-1 45 mm 7.8 mm 0.2 mm AFG Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Connector, SMA, Omnil, Single Port, Gain 999In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw SMA Male 45 mm 8 mm Bulk
TE Connectivity / Linx Technologies Antennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omni, Single Port, Gain 1.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 450 MHz 467.5 MHz Whip - 3.5 dBi 50 Ohms 2.5:1 5 W - 20 C + 65 C 1 Band PCB Mount Screw RP-SMA Male 45 mm 8 mm Bulk