ACG0806U

ABRACON
815-ACG0806U
ACG0806U

Mfr.:

Description:
Antennas Ultra-Wide Band 3.3 - 7.2 GHz Chip Antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.402

Stock:
1.402 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,65 € 3,65 €
2,84 € 28,40 €
2,63 € 65,75 €
2,41 € 241,00 €
2,33 € 582,50 €
2,25 € 1.125,00 €
2,08 € 2.080,00 €
Full Reel (Order in multiples of 1500)
2,04 € 3.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
3.3 GHz
7.2 GHz
IoT, UWB
Chip
4 GHz
50 Ohms
3.5
- 40 C
+ 100 C
Chip
1 Band
PCB Mount
5.3 GHz
M2M, Secure Car Access, Item Tracking, Indoor Navigation, Smart Access, Object Detection
8 mm
6 mm
1.2 mm
ACG
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 3.3 GHz to 7.2 GHz
Polarisation: Linear
Factory Pack Quantity: 1500
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

UWB (Ultra-Wide Band) Chip Antennas

Abracon UWB (Ultra-Wide Band) Chip Antennas are designed for next-generation connectivity and provide best-in-class performance. The UWB antennas offer high efficiency and low power consumption while meeting industry needs for fast/stable data transmission. These long-range antennas cover a 698MHz to 6GHz spectrum. The low power requirements of UWB antennas result in increased battery life, reducing overall operational costs. The Abracon UWB (Ultra-Wide Band) Chip Antennas can be used to replace multiple narrow-band antennas while providing unparalleled design flexibility and seamless connectivity for uninterrupted operations. Applications include gateways and routers, high-speed HD streaming, wireless access points, handheld devices, tracking and positioning, smart home device control, and entertainment systems.