TE Connectivity Antennas

Results: 1.618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 250mm, MHF4L, 617-5000MHz (110x15.5mm) 1.996In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 300mm, MHF4L, 617-5000MHz (110x15.5mm) 2.000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas Chip ANT, 2.4GHz,BT,Wi-Fi, 2x1.2mm 4.499In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.484 GHz Bluetooth WiFi 0.9 dBi 84 MHz 50 Ohms 2.2:1 - 40 C + 105 C Chip 1 Band PCB Mount SMD/SMT SMA-Female 2 mm 1.2 mm 0.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.5mm 4.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,3.2x1.6mm 4.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth 0.1 dBi, 1.8 dBi 84 MHz, 700 MHz 50 Ohms 2.4:1, 2.7:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT,2.4+5GHz,Dual Wi-Fi,6x10mm 4.000In Stock
Min.: 1
Mult.: 1
Reel: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi 1.34 dBi 84 MHz, 700 MHz 50 Ohms 3:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT 10 mm 6 mm 3 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, Wi-Fi 6E, 3.2x1.6mm 3.500In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth GPS WiFi 1.8 dB 50 Ohms 3.2:1 Chip 1 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Chip ANT, GPS+DUAL Wi-Fi, 3.2x1.6mm 4.496In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 5.85 GHz Bluetooth GPS WiFi - 4 dB, 1.4 dBi 84 MHz, 700 MHz 50 Ohms 2:1 - 40 C + 85 C Chip 2 Band PCB Mount SMD/SMT SMA-Female 3.2 mm 1.6 mm 0.5 mm Reel, Cut Tape
TE Connectivity Antennas OMNI,CEILING,30cm,D43F, BULK, 698-5925MHz 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector 4.3-10 Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas OMNI,CEILING,30cm,NF, BULK, 698-5925MHz 14In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Indoor Antenna 698 MHz 5.925 GHz 4G/LTE, 5G Module Radome 3.2 dBi to 5.6 dBi 698 MHz to 5925 MHz 50 Ohms 1.2, 1.3, 1.4 50 W - 30 C + 70 C Ceiling Mount Connector N-Type Female Distributed Antenna Systems 7.6 mm 30 mm Coax
TE Connectivity Antennas Dipol,RDuck,Fixed,NM 246In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Passive Antenna 2.4 GHz 5.725 GHz Bluetooth 5G WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3 dbi, 5 dbi, 5 dBi, 5 dBi 50 Ohms 1.5:1 10 W - 10 C + 70 C 4 Band Panel Mount Connector N Male 2.4 GHz, 5.15 GHz, 5.4 GHz, 5.725 GHz Wireless Access Points, Wireless Bridges 155 mm RD2458-5
TE Connectivity / AMP Antennas 824-894,1850-1990 MHz, DB Antenna, PCB 4.939In Stock
Min.: 1
Mult.: 1
Reel: 5.000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 2.484 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace 0 dB 50 Ohms 2:1 10 W 1 Band PCB Mount SMD/SMT 2.45 GHz Wireless Application 12.85 mm 3.76 mm 0.79 mm Reel, Cut Tape, MouseReel
TE Connectivity B4505CNR
TE Connectivity Antennas WHIP,MC,CC,450-470-MHz 4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 520 MHz Whip 5 dBi 2.0:1 100 W - 35 C + 85 C 1 Band NMO Mount Vehicular, M2M 820 mm
TE Connectivity B8065CNS
TE Connectivity Antennas WHIP,MC,CC,806-866 M Hz 2In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou 806 MHz 866 MHz Whip
TE Connectivity BB1442NR
TE Connectivity Antennas WHIP,MC,5/8,144-174M Hz 7In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 144 MHz 174 MHz Whip
TE Connectivity B4705CNS
TE Connectivity Antennas 470-490MHz,NGP,5dB 5/8OVR 5/8 W/S 4In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz
TE Connectivity FG4060
TE Connectivity Antennas OMNI,FG,406-416MHZ,1 00W 6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 406 MHz 416 MHz Fiberglass 2.15 dBi 50 Ohms 2:01 - 40 C + 85 C 1 Band Bracket Mount N Type Female N Type Female 411 MHz FG
TE Connectivity FG4403
TE Connectivity Antennas OMNI,FG,440-450MHZ,1 00W 2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 440 MHz 450 MHz UHF Collinear Fiberglass 5.15 dBi 50 Ohms 2:1 200 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 445 MHz 44 in FG
TE Connectivity IASFST
TE Connectivity Antennas TAPE,SELF FSNG SLCN 6In Stock
2Expected 12/02/2026
Min.: 1
Mult.: 1
Unspecified Antennas
TE Connectivity B4705CNR
TE Connectivity Antennas WHIP,MC,CC,470-490MHz 3In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 470 MHz 490 MHz Whip
TE Connectivity TRAB4103
TE Connectivity Antennas OMNI,PH,NMO,410-430 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 410 MHz 430 MHz Phantom
TE Connectivity B8062N
TE Connectivity Antennas WHIP,MC,1/2,806-899 MHz 20In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G 806 MHz 899 MHz Whip 1 Band
TE Connectivity BB4505CS
TE Connectivity Antennas WHIP,MC,CC,450-470MH Z 6In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 450 MHz 470 MHz Whip
TE Connectivity CB27S
TE Connectivity Antennas WHIP,MC,1/4,27-31MHz 2In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB 27 MHz 31 MHz Whip 1 Band

TE Connectivity Antennas GPS+2.4G 3.900In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Multiprotocol Antennas PCB Antennas Embedded 1.57 GHz 1.8 GHz Bluetooth, BLE Galileo, GPS 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip 1 dB 50 Ohms 2.0:1 - 40 C + 105 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 2.45 GHz Satellite Application, Wireless Application 3.2 mm 1.7 mm 0.5 mm GNSS Reel, Cut Tape