13 mm Antennas

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas CELLULAR 6 BAND ANTENNA 200MM 94In Stock
2.184Expected 05/11/2026
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.2 dBi, 3 dBi 50 Ohms 2 W 2 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 200 mm Coax 105263 Tray
Pulse Electronics Antennas Active GPS 33dB 13x13mm ANT MOD 108In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.57 GHz GLONASS, GPS Patch Ceramic 33 dB 50 Ohms 1.5:1 - 40 C + 85 C 1 Band Adhesive Mount Connector U.FL Female 1.57542 GHz Portable Headsets, Automotive Navigation, Tracking, Positioning 13 mm 13 mm 32 mm RF0.81 GPSMODxxxx Tray
ABRACON Antennas Internal/Embedded Antennas Passive Patch Surface Mount Solder 310In Stock
Min.: 1
Mult.: 1
: 700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.412 GHz 2.484 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Patch Ceramic 5 dB 40 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.448 GHz Weareables, Mobile, Portable 13 mm 13 mm 4 mm APAK Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas V2X/DSRC 13x13x4mm C eramic Patch 153In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 5.85 GHz 5.925 GHz Patch Ceramic 4 dB 50 Ohms - 40 C + 70 C 1 Band PCB Mount Pin 5.8855 GHz Vehicle Safety Applications, Automative, Connected Car, Safety Driving, Embedded System 13 mm 13 mm 4 mm 9001118 Bulk
RF Solutions Antennas Antenna 433MHz, +2dBm Whip, SMA hinged 79In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 433 MHz 2 dBi 50 Ohms 2.0 - 40 C + 70 C 1 Band Screw SMA Male 207 mm 13 mm
Bel Power Solutions Antennas 4G WiFi PCB Attenna 242In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 704 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) WiFi PCB Trace I-Bar Flex 3 dBi, 3 dBi 50 Ohms 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector IPEX 832 MHz, 1.61 GHz Multiband 66 mm 13 mm RF 1.13 mm
Adam Tech Antennas RF ANT, 5G&4G&3G&2G/NB-IOT/CAT M 102In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 6 GHz - 3 dBi, 4.5 dBi, 0.5 dBi, 5 dBi, 1 dBi, 6 dBi 50 Ohms 4, 5 5 W - 40 C + 85 C 3 Band Connector SMA Male Whip, Tilt 780 MHz, 2.05 GHz, 4.5 GHz 2G, 3G, 4G, 5G, LPWA 193 mm 13 mm ANT Bulk
Quectel Antennas Embedded Antenna, Ceramic Patch + Cable, Buckle mount, 12 12 7.5mm, Active, GNSS L1*1,100mm, RF1.13, IPEX MHF1, LNA Gain 16dB, RoHS&REACH Compliant 74In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz BEIDOU, Galileo, GPS Patch Ceramic 50 Ohms 2 - 40 C + 80 C 1 Band PCB Mount SMD/SMT IPEX MHF1 1.575 GHz Satellite Navigation, Satellite Tracking 13 mm 13 mm 6.8 mm 35 mm RF1.13 Tray
KYOCERA AVX Antennas GPS 13x13x6.8mm Cera mic Patch 126mm Cabl
1.200Expected 27/08/2026
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Active Antenna 2.39 GHz 5.9 GHz GPS Patch Ceramic 10 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount SMD/SMT IPEX MHF 1.57542 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 13 mm 13 mm 6.8 mm 126 mm RF1.13 1004138 Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 4913mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant 7In Stock
Min.: 1
Mult.: 1
Multiprotocol Antennas PCB Antennas Passive Antenna 1.1 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar Flex 4.88 dBi 50 Ohms 3 - 20 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF4 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.13 mm 193 mm RF1.13 Bag
Quectel Antennas Embedded, 1500-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 (not recommended) 114In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 1.5 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar 4.42 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector IPEX MHF4 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.85 mm 193 mm RF1.13
Quectel Antennas Embedded, 1100-6000, 5G, PCB with cable, 193 +/-3, IPEX ?, Adhesive, 49 13 0.85 (not recommended) 186In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 1.1 GHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA BEIDOU, GLONASS, GNSS, GPS WiMAX PCB Trace I-Bar 4.67 dBi 50 Ohms 3 - 20 C + 80 C 1 Band Adhesive Mount Connector IPEX MHF4 1.176 GHz, 1.19 GHz, 1.202 GHz, 1.227 GHz, 1.242 GHz, 1.268 GHz, 1.278 GHz, 1.575 GHz, 1.602 GHz, 1.621 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 2.5 GHz, 3.5 GHz, 4.5 GHz, 5.5 GHz Cellular Radio, Wireless Applications 49 mm 13 mm 0.85 mm 193 mm RF1.13
Molex Antennas CELLULAR 6 BAND ANTENNA 100MM
782On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE) LoRaWAN, SigFox, LPWAN 802.15.4 (ANT, Thread, Zigbee), 802.16 PCB Trace T-Bar Flex 2.3 dBi, 3.1 dBi 50 Ohms 6 Band Adhesive Mount Connector IPEX MHF 868 MHz, 915 MHz, 1.795 GHz, 1.92 GHz, 2.045 GHz, 2.595 GHz 106.7 mm 13 mm 100 mm Coax 105263 Tray
Pulse Electronics Antennas GPS MULTI-MODE 13X13MM PA NPB
382On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.56 GHz 1.602 GHz BEIDOU, GLONASS, GNSS, GPS Patch Ceramic 1 dBic 50 Ohms 2:01 2 Band Adhesive Mount Connector IPEX MHF 1.57542 GHz, 1.602 GHz Satellite Navigation, Asset Tracking, Fleet Management, IoT, M2M 13 mm 13 mm 2.2 mm 100 mm RF1.13 GPSGB Tray
Antenova Antennas 150mm cable + Ipex Non-Stocked
Min.: 1.000
Mult.: 200

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova Antennas 200mm cable + Ipex Non-Stocked
Min.: 1.000
Mult.: 200

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova Antennas 150mm cable + Ipex Non-Stocked
Min.: 1.000
Mult.: 200

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Antenova Antennas 200mm cable + Ipex Non-Stocked
Min.: 1.000
Mult.: 200

Outdoor Antennas 902 MHz 928 MHz 0.7 dBi 50 Ohms 1.4:1 - 40 C + 85 C Embedded 1 Band Adhesive Mount IPEX FPC ISM, Remote Monitoring 33 mm 13 mm 0.15 mm Fera Bulk
Maxtena Antennas GLONASS MICROSTRIP ANTENNA Non-Stocked
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.595 GHz 1.61 GHz GLONASS, GPS Patch Microstrip - 1.5 dB 16 MHz 50 Ohms 2 - 40 C + 105 C 1 Band PCB Mount Pin 1.602 GHz Vehicle Tracking, Fleet Tracking, Military, Security, Asset Tracking, Embedded Applications, Oil & Gas Industries, Navigation Devices, Mining Equipment, LBS, M2M, Handheld Devices, Law Enforcement 13 mm 13 mm 4 mm Bulk
ABRACON Antennas GNSS L1 Active Patch 13.0 x 13.0 x 6.8mm MHF1 26mm
Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Internal Antenna 1.575 GHz GPS Patch Ceramic 1 dBic 5 MHz 50 Ohms 1.5 - 25 C + 72 C 1 Band PCB Mount SMD/SMT GPS L1/Galileo E1 13 mm 13 mm 6.8 mm APAM Tray
Taoglas Antennas GW.22.5151W 5dBi 2.4GHz Rubber Duck Dipole Antenna with RP-SMA(M) Straight Connector Non-Stocked Lead-Time 16 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) Whip Straight 4.64 dBi 50 Ohms 10 W - 40 C + 85 C Dipole 1 Band Screw RP-SMA Male RP-SMA Male Bluetooth, BLE, Thread, WiFi, WLAN, Zigbee 13 mm 13 mm 235.5 mm IP67 GW Bulk
Quectel Antennas Patch, 1559-1606, GNSS L1, Ceramic, -, -, Pin Mounting, 13 13 4 Non-Stocked
Min.: 500
Mult.: 500
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Ceramic 1.559 GHz 1.606 GHz GNSS Patch 0 dBi 50 Ohms 1.5 - 40 C + 85 C 2 Band 1.561 GHz, 1.575 GHz GNSS 13 mm 13 mm 4 mm