CYBLE-202013-11

Infineon Technologies
727-CYBLE-202013-11
CYBLE-202013-11

Mfr.:

Description:
Bluetooth Modules - 802.15.1 EZ-BLE PRoC XR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
29 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
9,11 € 4.555,00 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 4.2
I2C, I2S, SPI, UART
7.5 dBm
1 Mb/s
- 93 dBm
2.44 GHz
1.8 V
5.5 V
- 40 C
+ 85 C
Reel
Antenna: External w/U.FL Connector
Antenna Connector Type: U.FL
Brand: Infineon Technologies
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2 mm
Length: 23 mm
Memory Size: 32 kB, 256 kB
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 5.5 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 93 dBm
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.4 mA
Supply Current Transmitting: 15.6 mA
Tradename: EZ-BLE
Width: 15 mm
Unit Weight: 892,120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8473309000
CAHTS:
8517620090
USHTS:
8517620090
MXHTS:
8473300499
ECCN:
5A992.C

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.

EZ-BLE PRoC XR BT 4.2 Modules

Cypress EZ-BLE PRoC Extended Range (XR) BT 4.2 Modules are fully qualified/certified (FCC, CE, MIC, KC, IC) BLE modules. The modules support Bluetooth Low Energy (BLE) wireless communication with long-range connectivity capabilities of 400m line-of-sight. The modules are fully Bluetooth 4.2 compliant and highly integrated with an onboard PA, LNA, 2 crystal oscillators, and passive components.

PSOC™ 4 Arm® Cortex®-M0 Microcontrollers

Infineon Technologies PSOC™ 4 Arm® Cortex®-M0 Microcontrollers feature the low-power Cortex-M0 core combined with PSOC's programmable mixed-signal hardware IP, resulting in a flexible and scalable low-power mixed-signal architecture. Combine the PSOC 4 with PSOC Creator™ to create unique designs, shorten development schedules, and accelerate time-to-market.​ Functions such as capacitive touch, analog sensor integration, and wireless connectivity are integrated and optimized in PSOC 4. The Infineon PSOC Creator IDE software is an easy-to-use IDE that introduces a schematic entry design methodology. This software can also be used to develop with the programmable PSOC 4 architecture and configure peripherals such as capacitive sensing, programmable analog block, programmable digital blocks, and wired/wireless connectivity.

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

PSOC™ 4 BLE Modules

Infineon Technologies PSOC™ 4 BLE Modules are ideal for IoT applications requiring a small module footprint, cost optimization, extended operating temperature, and long-range communication. These certified programmable module solutions are easy to use and have a small 10mm x 10mm x 1.8mm footprint. The modules feature long-range BLE options for up to 400 meters of line-of-sight communication.