BM64SPKA1MC1-0001AA

Microchip Technology
579-64SPKA1MC10001AA
BM64SPKA1MC1-0001AA

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-1, no shield, PCB antenna

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 672

Stock:
672 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 672 will be subject to minimum order requirements.
Minimum: 56   Multiples: 56
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,13 € 623,28 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BM64
Bluetooth 5.0
Class 1, Class 2
UART
15 dBm
2 Mb/s
- 90 dBm
2.44 GHz
3.2 V
4.2 V
- 20 C
+ 70 C
Tray
Antenna: Integrated
Brand: Microchip Technology
Dimensions: 32 mm x 15 mm x 2.5 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 2.5 mm
Length: 32 mm
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.2 V to 4.2 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE, Classic Bluetooth
Sensitivity: - 90 dBm
Shielding: Unshielded
Factory Pack Quantity: 56
Subcategory: Wireless & RF Modules
Type: USB Adapter
Width: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
USHTS:
8517790000
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

BM62/64 BLUETOOTH® Stereo Audio Modules

Microchip Technology BM62/64 BLUETOOTH® Stereo Audio Modules add BLUETOOTH wireless audio and voice applications to products. The BM62/64 is a BLUETOOTH Special Interest Group (SIG) certified module. It provides a complete wireless solution with a BLUETOOTH stack, integrated antenna, and worldwide radio certifications.

BM64 Bluetooth Audio Evaluation Boards

Microchip Technology BM64 BLUETOOTH® Audio Evaluation Boards assess the features and performance of the fully-certified Bluetooth® Version 4.2 BM64 stereo audio modules. The BM64 stereo audio modules enable designers to add BLUETOOTH® wireless audio and voice functionality to applications. The BM64 evaluation boards include status LEDs and an integrated configuration and programming interface. The integrated configuration and programming interface provides plug-and-play and rapid prototyping capabilities for a faster time to market. Additional features include a built-in 3W Class-D stereo audio amplifier, built-in near-field communication (NFC), and stereo audio output.

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.