113990637

Seeed Studio
713-113990637
113990637

Mfr.:

Description:
Bluetooth Modules - 802.15.1 The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.539

Stock:
3.539 Can Dispatch Immediately
Quantities greater than 3539 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,58 € 3,58 €

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 4.2
I2C, SPI, UART
8 dBm
2 Mb/s
- 87 dBm
2.44 GHz
1.7 V
3.6 V
- 40 C
+ 105 C
Antenna: Chip
Antenna Connector Type: PCB
Brand: Seeed Studio
Core: ARM Cortex M0
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 2.4 GHz to 2.4835 GHz
Memory Size: 24 kB, 160 kB
Modulation: FSK/GFSK
Modulation Technique: FSK/GFSK
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 87 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Type: USB Adapter
Unit Weight: 9,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b